VBPW34FAS, Photodiodes Gullwing 780-1050nm +/-65 deg

Фото 1/6 VBPW34FAS, Photodiodes Gullwing 780-1050nm +/-65 deg
Изображения служат только для ознакомления,
см. техническую документацию
270 руб.
от 10 шт.170 руб.
от 100 шт.128 руб.
от 500 шт.107.48 руб.
Добавить в корзину 1 шт. на сумму 270 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8006407103
Артикул: VBPW34FAS

Описание

Sensors\Optical Sensors\Photodiodes
Описание Точечный ИК-фотодиод, 950нм, 0,78-1,05мкм, 130°, Монтаж SMD

Технические параметры

Brand: Vishay Semiconductors
Dark Current: 2 nA
Factory Pack Quantity: Factory Pack Quantity: 1000
Fall Time: 100 ns
Half Intensity Angle Degrees: 65 deg
If - Forward Current: 50 mA
Manufacturer: Vishay
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Noise Equivalent Power - NEP: 4E-14 W/sqrt Hz
Pd - Power Dissipation: 215 mW
Peak Wavelength: 950 nm
Photocurrent: 55 uA
Product Category: Photodiodes
Product Type: Photodiodes
Product: PIN Photodiodes
Rise Time: 100 ns
Subcategory: Optical Detectors and Sensors
Type: Silicon PIN Photodiode
Vf - Forward Voltage: 1 V
Vr - Reverse Voltage: 60 V
Amplifier Function No
Diode Material Si
Maximum Wavelength Detected 1050nm
Minimum Wavelength Detected 780nm
Mounting Type Surface Mount
Number of Pins 2
Package Type GW
Spectrums Detected Infrared
Wavelength of Peak Sensitivity 950nm
Width 3.9mm
Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Maximum Dark Current (nA) 30
Maximum Fall Time (ns) 100(Typ)
Maximum Forward Voltage (V) 1.3
Maximum Light Current (uA) 55(Typ)
Maximum Operating Temperature (°C) 100
Maximum Power Dissipation (mW) 215
Maximum Reverse Voltage (V) 60
Maximum Rise Time (ns) 100(Typ)
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Packaging Tape and Reel
Part Status Active
PCB changed 2
Peak Wavelength (nm) 950
Photodiode Material Si
Photodiode Type PIN
Pin Count 2
Polarity Forward
PPAP No
Standard Package Name SMD
Supplier Package SMD
Type Chip
Вес, г 0.2

Техническая документация

Datasheet
pdf, 154 КБ
Datasheet
pdf, 153 КБ
Datasheet
pdf, 157 КБ
Datasheet
pdf, 163 КБ
Datasheet VBP104FAS
pdf, 421 КБ