EVAL-ADUCM410QSPZ, Development Boards & Kits - ARM BGA Evaluation Board
![EVAL-ADUCM410QSPZ, Development Boards & Kits - ARM BGA Evaluation Board](https://static.chipdip.ru/lib/109/DOC044109140.jpg)
см. техническую документацию
от 15 850 руб. × 4 платежа
Описание
EVAL-ADUCM410QSPZ is a BGA evaluation board and quick start development system. The ADuCM410 development system fully packaged to evaluate all features of the ADuCM410, a high precision analogue microcontroller. The ADuCM410 includes 16 external AINx channels, voltage output DACs (VDACs), four programmable gain amplifiers (PGAs), measurement of the PGA current channels and various shared functions with the general-purpose input/outputs (GPIOs) that are configurable through registers. The VDAC channels generate an output range up to 2.5V or 3.3V full scale.
• Interface through mIDAS-Link emulator
• Power supply options: 9V wall wart adapter, 5V external supply terminal block or USB supply
• Facilitates performance evaluation of the ADuCM410 with a minimum of external components
Технические параметры
Архитектура Ядра | ARM |
Количество Бит | 32бита |
Линейка Продукции | PW Series |
Название Семейства Чипа | ADuCM4xx |
Номер Ядра Чипа | ADUCM410BBCZ |
Подархитектура Ядра | Cortex-M33 |
Производитель Чипа | Analog Devices |
Содержимое Комплекта | Evaluation Board ADUCM410BBCZ, J-Link OB Emulator, mIDAS-Link Emulator, USB Cable |