LM76003RNPR, Switching Voltage Regulators 3.5V to 60V, 3.5A Synchronous Step-Down Voltage Converter 30-WQFN -40 to 125

LM76003RNPR, Switching Voltage Regulators 3.5V to 60V, 3.5A Synchronous Step-Down Voltage Converter 30-WQFN -40 to 125
Изображения служат только для ознакомления,
см. техническую документацию
1 480 руб.
от 10 шт.1 230 руб.
от 100 шт.908 руб.
от 250 шт.800.09 руб.
1 шт. на сумму 1 480 руб.
Плати частями
от 370 руб. × 4 платежа
Номенклатурный номер: 8006407359
Артикул: LM76003RNPR
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
LM7600x/LM7600x-Q1 Step-Down Voltage Converter

Texas Instruments LM7600x/LM7600x-Q1 Step-Down Voltage Converter is an easy-to-use synchronous step-down DC-DC converter capable of driving up to 2.5A (LM76002) or 3.5A (LM76003) of load current from an input up to 60V. The LM7600x/LM7600x-Q1 provides exceptional efficiency and output accuracy in a very small solution size. Peak current-mode control is employed. Additional features include adjustable switching frequency, synchronization, FPWM option, power-good flag, precision enable, adjustable soft start, and tracking. These features provide flexible and easy-to-use solutions for a wide range of applications.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Voltage, Max: 60 V
Input Voltage, Min: 3.5 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 3.5 A
Output Voltage: 1 V to 57 V
Package / Case: WQFN-30
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 15 uA
Series: LM76003
Subcategory: PMIC-Power Management ICs
Switching Frequency: 300 kHz to 2.2 MHz
Topology: Buck
Вес, г 0.06

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем