TS391LT500C, Solder Paste No-Clean 500g Sn42/Bi57.6/Ag0.4 T4

TS391LT500C, Solder Paste No-Clean 500g Sn42/Bi57.6/Ag0.4 T4
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 5-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
38 630 руб.
1 шт. на сумму 38 630 руб.
Плати частями
от 9 659 руб. × 4 платежа
Номенклатурный номер: 8006411187
Артикул: TS391LT500C
Бренд: Chip Quik

Описание

Tools & Supplies\Soldering\Solder
TS391 No-Clean Solder Paste

Chip Quik TS391 No-Clean Solder Paste is a dispense grade, synthetic paste with no refrigeration required to maintain shelf life. The no-clean solder paste provides excellent wetting compatibility on most board finishes, exhibiting a wide process window with low voiding and long stencil life. Chip Quik TS391 solder paste leaves a clear residue and supports printing speeds up to 125mm/sec. This solder paste is available with three different alloy compositions, each with different melting points, in 15g, 35g, 50g, 250g, and 500g packaging. The RoHS II and REACH compliant paste features a T4 mesh size, 20µm to 38µm range, and a ROL0 flux classification.

Технические параметры

Состав олово(Sn)42% висмут(Bi) 57.6%серебро(Ag)0.4%
Alloy: Sn42/Bi57.6/Ag0.4
Brand: Chip Quik
Contains Lead: No
Description/Function: Thermally stable solder paste 500g cartridge
Manufacturer: Chip Quik
Package Type: Cartridge
Product Category: Solder
Product Type: Solder
Product: Solder
Subcategory: Solder & Equipment
Type: Paste, No Clean
Вес, г 0.01

Техническая документация

Datasheet
pdf, 103 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.