MLF2012E6R8KT000, RF Inductors - SMD 2mm x 1.25mm x 1.25mm, -55 to +125 degC, 15mA, 6.8?H, 650mohm
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5623 шт., срок 5-7 недель
44 руб.
от 10 шт. —
33 руб.
от 100 шт. —
24 руб.
от 1000 шт. —
16.31 руб.
1 шт.
на сумму 44 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
RF & Wireless\RF Inductors\RF Inductors - SMD
Automotive ProductsTDK, recognized as an industry leader in passive electronic components, offers many product series related to automotive applications. TDK"s wide array of products, including MLCCs, inductors, ferrite beads, and more, utilizes specialized materials and unique structural designs. These materials and designs offer high performance and reliability under the most severe usage conditions and in the harsh environments found in automotive applications.
Технические параметры
Application: | Commercial |
Brand: | TDK |
Case Code - in: | 0805 |
Case Code - mm: | 2012 |
Core Material: | Ferrite |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Inductance: | 6.8 uH |
Manufacturer: | TDK |
Maximum DC Current: | 15 mA |
Maximum DC Resistance: | 650 mOhms |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Package / Case: | 0805(2012 metric) |
Part # Aliases: | MLF2012E6R8KT000 MLF2012E6R8K |
Product Category: | RF Inductors-SMD |
Product Type: | RF Inductors-Leaded |
Product: | RF Inductors |
Q Minimum: | 50 |
Self Resonant Frequency: | 60 MHz |
Series: | MLF |
Shielding: | Shielded |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | SMD/SMT |
Termination: | Standard |
Test Frequency: | 4 MHz |
Tolerance: | 10% |
Type: | Multilayer |
Current Rating (Amps) | 15mA |
DC Resistance (DCR) | 650mOhm Max |
ECCN | EAR99 |
Frequency - Self Resonant | 40MHz |
Height - Seated (Max) | 0.057"" (1.45mm) |
HTSUS | 8504.50.8000 |
Inductance | 6.8ВµH |
Inductance Frequency - Test | 4MHz |
Material - Core | Ferrite |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -55В°C ~ 125В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 0805 (2012 Metric) |
Q @ Freq | 50 @ 4MHz |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | MLF -> |
Shielding | Shielded |
Size / Dimension | 0.079"" L x 0.049"" W (2.00mm x 1.25mm) |
Supplier Device Package | 0805 (2012 Metric) |
Tolerance | В±10% |
Type | Multilayer |
Core Material | Ferrite |
Inductor Construction | Multilayer |
Maximum DC Current | 15mA |
Maximum DC Resistance | 650mΩ |
Maximum Operating Temperature | +85°C |
Maximum Self Resonant Frequency | 60MHz |
Minimum Operating Temperature | -40°C |
Minimum Quality Factor | 50 |
Package/Case | 0805(2012M) |
Case Size | 0805 |
DC Current | 15(mA) |
DC Resistance | 0.65(ohm) |
Failure Rate | Not Required |
Military Standard | Not Required |
Number of Terminals | 2 |
Operating Temp Range | -55C to 125C |
Packaging | Tape and Reel |
Product Depth (mm) | 1.45(mm) |
Product Diameter (mm) | Not Required(mm) |
Product Height (mm) | 1.45(mm) |
Product Length (mm) | 2.2(mm) |
Q | 50 |
Rad Hardened | No |
Self Resonant Frequency | 40(MHz) |
Technology | Multi-Layer |
Test Frequency | 4(MHz) |
Tolerance (+ or -) | 10% |
Вес, г | 0.01 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.