AD7124-4BCPZ-RL7, Analog to Digital Converters - ADC The AD7124-4 is a 4ch 24b #-# ADC

Фото 1/2 AD7124-4BCPZ-RL7, Analog to Digital Converters - ADC The AD7124-4 is a 4ch 24b #-# ADC
Изображения служат только для ознакомления,
см. техническую документацию
2 890 руб.
от 10 шт.2 570 руб.
от 25 шт.2 340 руб.
от 100 шт.1 979.06 руб.
1 шт. на сумму 2 890 руб.
Плати частями
от 724 руб. × 4 платежа
Номенклатурный номер: 8006413426
Артикул: AD7124-4BCPZ-RL7
Бренд: Analog Devices

Описание

Semiconductors\Data Converter ICs\Analog to Digital Converters - ADC
7-Channel Single ADC Delta-Sigma 19.2ksps 24-bit Serial 32-Pin LFCSP EP T/R

Технические параметры

Analog Supply Voltage 2.9 V to 3.6 V
Architecture Sigma-Delta
Brand Analog Devices
Development Kit EVAL-AD7124-4SDZ
Digital Supply Voltage 1.65 V to 3.6 V
Factory Pack Quantity 1500
Features 3 Power Modes
Input Type Differential/Pseudo-Differential
Interface Type 3-Wire, QSPI, SPI
Manufacturer Analog Devices Inc.
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number Of Channels 4 Channel
Number Of Converters 1 Converter
Output Type Digital
Package / Case LFCSP-32
Packaging Cut Tape or Reel
Product Category Analog to Digital Converters-ADC
Product Type ADCs-Analog to Digital Converters
Reference Type External, Internal
Reference Voltage 2.5 V
Resolution 24 bit
Sampling Rate 19.2 kS/s
Series AD7124-4
Shutdown No Shutdown
Subcategory Data Converter ICs
Type Low Noise
Automotive No
Converter Type General Purpose
Digital Interface Type Serial(3-Wire, 4-Wire, SPI, QSPI, Microwire)
ECCN (US) EAR99
EU RoHS Compliant
Full Scale Error ±0.016%FSR
Input Signal Type Pseudo-Differential|Differential
Input Voltage ±2.5V
Integral Nonlinearity Error ±15ppm of FSR
Lead Shape No Lead
Maximum Operating Temperature (°C) 125
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
No Missing Codes (bit) 24
Number of ADCs 1
Number of Input Channels 7|4
Part Status Active
PCB changed 32
Pin Count 32
Polarity of Input Voltage Bipolar
PPAP No
Sample and Hold No
Single-Ended Input No
Standard Package Name CSP
Supplier Package LFCSP EP
Voltage Reference Internal|External
Voltage Supply Source Single

Техническая документация

Datasheet
pdf, 266 КБ
Datasheet
pdf, 2141 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем