3312J-1-102E, Trimmer Resistors - SMD 1Kohm 2mm Single Turn Sealed

Фото 1/2 3312J-1-102E, Trimmer Resistors - SMD 1Kohm 2mm Single Turn Sealed
Изображения служат только для ознакомления,
см. техническую документацию
850 руб.
от 10 шт.650 руб.
от 100 шт.508 руб.
от 500 шт.349.90 руб.
1 шт. на сумму 850 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8006413726
Артикул: 3312J-1-102E
Бренд: Bourns

Описание

Passive Components\Potentiometers, Trimmers & Rheostats\Trimmer Resistors - SMD
2 mm Square Sealed Trimming Potentiometer Miniature design for flexibility Compatible with surface mount manufacturing processesundefined

Технические параметры

Maximum Operating Temperature +125°C
Maximum Resistance 1kΩ
Minimum Operating Temperature -55°C
Mounting Type Surface Mount
Number of Turns 1
Orientation Top Adjust
Power Rating 0.1W
Series 3312
Temperature Coefficient ±100ppm/°C
Termination Style J-Hook
Tolerance ±20%
Automotive No
ECCN (US) EAR99
Electrical Rotation (°) 255
EU RoHS Compliant
Linear or Logarithmic Lin
Maximum Operating Temperature (°C) 125
Maximum Voltage Rating (V) 50
Mechanical Rotation (°) 285
Minimum Operating Temperature (°C) -55
Number of Electrical Turns (Turns) 1
Number of Elements 1
Number of Mechanical Turns (Turns) 1
Packaging Tape and Reel
Part Status Active
Positions of Adjustment Top
PPAP No
Technology Cermet
Temperature Coefficient (ppm/°C) ±100
Type Trimmer

Техническая документация

Datasheet
pdf, 934 КБ
Datasheet
pdf, 130 КБ