HVR3700001004JR500, Metal Film Resistors - Through Hole 1/2watt 1 Mohms 5% 3500volts
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
170 руб.
от 10 шт. —
72 руб.
от 100 шт. —
37 руб.
от 1000 шт. —
25.59 руб.
1 шт.
на сумму 170 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Passive Components\Resistors\Film Resistors\Metal Film Resistors - Through Hole
1 MOhms В±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety Metal Film
Технические параметры
Case Style | Conformal Coated |
Construction | Cylindrical |
Failure Rate | Not Required |
Flame-Proof Support | NO |
Lead Spacing (nom) | Not Required(mm) |
Military Standard | Not Required |
Number of Terminals | 2 |
Operating Temp Range | -55C to 155C |
Packaging | Tape and Reel |
Power Rating(s) | 0.5(1/2)(W) |
Product Depth (mm) | Not Required(mm) |
Product Diameter (mm) | 4(mm) |
Product Height (mm) | Not Required(mm) |
Product Length (mm) | 12(mm) |
Resistance | 1000000(ohm) |
Temperature Coefficient | ±200(ppm/°C) |
Temperature Range @ Derated Power | 70 TO 155 |
Termination Style | Axial |
Tolerance (+ or -) | 5% |
Type | Metal Film |
Composition | Metal Film |
ECCN | EAR99 |
Features | Flame Retardant Coating, High Voltage, Pulse Withs |
HTSUS | 8533.21.0090 |
Moisture Sensitivity Level (MSL) | 1(Unlimited) |
Number of Terminations | 2 |
Package | Tape & Reel(TR)Cut Tape(CT) |
Package / Case | Axial |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Size / Dimension | 0.157"" Dia x 0.394"" L(4.00mm x 10.00mm) |
Supplier Device Package | Axial |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Fail Safe Fusible Resistor | No |
Lead Diameter (mm) | 0.7 |
Maximum Operating Temperature (°C) | 155 |
Minimum Operating Temperature (°C) | -55 |
Package Shape | Cylindrical |
Part Status | Active |
PPAP | No |
Technology | Metal Film |
Temperature Coefficient (ppm/°C) | ±200 |
Temperature Range @ Derated Power (°C) | 70 to 155 |
Termination Forming | Not Formed |
CECC Qualified | No |
ESD Protection | Unknown |
Military | No |
Вес, г | 1 |