B82721K2122N20, Common Mode Chokes / Filters 6.8mH 1.2A 280mohms
![Фото 1/7 B82721K2122N20, Common Mode Chokes / Filters 6.8mH 1.2A 280mohms](https://static.chipdip.ru/lib/846/DOC016846891.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/193/DOC000193729.jpg)
![](https://static.chipdip.ru/lib/956/DOC010956077.jpg)
![](https://static.chipdip.ru/lib/407/DOC022407881.jpg)
![](https://static.chipdip.ru/lib/658/DOC035658266.jpg)
![](https://static.chipdip.ru/lib/932/DOC043932711.jpg)
![](https://static.chipdip.ru/lib/566/DOC004566828.jpg)
42499 шт., срок 4-7 недель
590 руб.
от 10 шт. —
330 руб.
от 720 шт. —
252 руб.
от 2880 шт. —
242.93 руб.
Добавить в корзину 1 шт.
на сумму 590 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения3
Описание
Passive Components\Inductors, Chokes & Coils\Common Mode Chokes / Filters
Power Inductors & ChokesEPCOS Power Inductors and Chokes feature a temperature range up to +150°C, low DC resistance, ferrite core construction, AEC-Q200 qualification, and a wide inductance value range. These power inductors are utilized in many applications, including multimedia, automotive electronics, industrial electronics, consumer electronics, DC/DC converters, and telecommunications. EPCOS Power Line Chokes offer a rated voltage of 250V AC, current-compensated ring core, and frame core double choke construction, wide inductance ranges, high inductance with low resistance, and more. The power line chokes are used in applications that involve the suppression of common-mode interferences, electronic ballasts in lamps, and switch-mode power supplies.
Технические параметры
Brand: | EPCOS/TDK |
Core Material: | Ferrite |
Factory Pack Quantity: Factory Pack Quantity: | 720 |
Inductance: | 6.8 mH |
Lead Diameter: | 0.7 mm |
Manufacturer: | EPCOS/TDK |
Maximum DC Current: | 1.2 A |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Vertical Mount |
Number of Channels: | 1 Channel |
Packaging: | Tray |
Part # Aliases: | B82721K2122N 20 B82721K2122N020 |
Product Category: | Common Mode Chokes/Filters |
Product Type: | Common Mode Chokes |
Product: | Ring Core Chokes |
Series: | B82721K |
Shielding: | Shielded |
Subcategory: | Inductors, Chokes и Coils |
Termination Style: | Radial |
Tolerance: | 30% |
Automotive | No |
Configuration | Dual |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Inductance (H) | 6.8m |
Leakage Inductance (H) | 80u |
Maximum DC Current (A) | 1.2 |
Maximum DC Resistance (Ohm) | 0.28(Typ) |
Maximum Operating Temperature (°C) | 125 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Number of Lines | 2 |
Packaging | Box |
Part Status | Active |
PPAP | No |
Test Frequency (Hz) | 10k |
Type | Power Line |
Voltage Rating | 250VAC |
Withstand Voltage | 1.5kVAC |
кол-во в упаковке | 720 |
Core Material | Ferrite |
DC Current | 1200 mA |
Failure Rate | Not Required |
Impedance | Not Required ohm |
Inductance | 6800 uH |
Lead Spacing | 15 mm |
Lead Style | Pin |
Military Standard | Not Required |
Product Depth (mm) | 13.2 mm |
Product Diameter (mm) | Not Required mm |
Product Height (mm) | 20.3 mm |
Product Length (mm) | 18.2 mm |
Rad Hardened | No |
Test Frequency | 0.01 MHz |
Tolerance (+ or -) | 30% |
Lead Diameter | 0.7mm |
Lead Pitch | 10 mm, 15mm |
Maximum DC Current | 1.2A |
Maximum DC Resistance | 280mΩ |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |
Mounting Type | Radial |
Series | B82721K |
Terminal Type | PC Pin |
Tolerance | ±30% |
Вес, г | 5 |
Техническая документация
Datasheet
pdf, 282 КБ
Datasheet
pdf, 409 КБ
Datasheet B82721K2362N001
pdf, 794 КБ
b82721a_j_k
pdf, 406 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.