LAN7500I-ABZJ, USB Interface IC Hi-Speed USB 2.0 10/100/1000 Ethernet
![Фото 1/3 LAN7500I-ABZJ, USB Interface IC Hi-Speed USB 2.0 10/100/1000 Ethernet](https://static.chipdip.ru/lib/524/DOC016524113.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/339/DOC030339884.jpg)
![](https://static.chipdip.ru/lib/340/DOC030340030.jpg)
2 360 руб.
от 100 шт. —
1 630 руб.
от 520 шт. —
1 480 руб.
1 шт.
на сумму 2 360 руб.
Плати частями
от 590 руб. × 4 платежа
от 590 руб. × 4 платежа
Описание
Semiconductors\Interface ICs\USB Interface IC
Connected (Wired & Wireless)Microchip Technology Connectivity is easy to add into applications, as Microchip's MCUs and MPUs are designed to be compatible with Microchip wired and wireless devices. Robust, reliable, high-speed connectivity is available with a broad portfolio of wired connectivity solutions. Mobility, convenience, and enhanced user experience, is possible with a wide range of wireless connectivity solutions. And, with pre-certified modules, designers can avoid worrying about communication regulations.
Технические параметры
Brand: | Microchip Technology |
Data Rate: | 480 Mb/s, 12 Mb/s |
ESD Protection: | 8 kV |
Factory Pack Quantity: Factory Pack Quantity: | 260 |
Interface Type: | USB |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Ports: | 1 Port |
Operating Supply Current: | 3.1 mA |
Operating Supply Voltage: | 1.2 V, 2.5 V, 3.3 V |
Package / Case: | QFN-56 |
Packaging: | Tray |
Product Category: | USB Interface IC |
Product Type: | USB Interface IC |
Product: | USB Controllers |
Protocol Supported: | USB 2.0, Ethernet 10/100/1000 |
Series: | LAN7500 |
Speed: | High Speed(HS) |
Standard: | USB 2 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 2.25 V |
Type: | Bridge, USB to Ethernet |
Communication Mode | Full Duplex, Half Duplex |
Data Rate | 1000Mbps |
Host Interface | USB |
IC Type | Controller IC |
Loopback Mode | Internal |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Network Interface | 1000BaseT, 100BaseTX, 10BaseT |
Package Type | QFN |
Physical Network Type | 1000BaseT, 100BaseTX, 10BaseT |
Pin Count | 56 |
Standard Supported | IEEE 802.3, IEEE 802.3ab, IEEE 802.3u |
Typical Operating Supply Voltage | 3.3 V |
Вес, г | 0.19 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем