MLF2012DR56KT000, RF Inductors - SMD .56 UH 10%

Фото 1/3 MLF2012DR56KT000, RF Inductors - SMD .56 UH 10%
Изображения служат только для ознакомления,
см. техническую документацию
32644 шт., срок 5-7 недель
47 руб.
от 10 шт.33 руб.
от 100 шт.24 руб.
от 1000 шт.17.34 руб.
1 шт. на сумму 47 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8006415464
Артикул: MLF2012DR56KT000
Бренд: TDK (TDK-Lambda)

Описание

RF & Wireless\RF Inductors\RF Inductors - SMD
MLF Fixed Inductors

TDK MLF Fixed Inductors are developed to be smaller and thinner, but with more advanced functions. TDK MLF Fixed Inductors are magnetically shielded, making high-density mounting possible. These inductors do not contain lead and are compatible with lead-free soldering. MLF inductors offer a wide inductance range and highly reliable monolithic structure with multilayer integration.

Технические параметры

Application: Commercial
Brand: TDK
Case Code - in: 0805
Case Code - mm: 2012
Core Material: Ferrite
Factory Pack Quantity: Factory Pack Quantity: 2000
Inductance: 560 nH
Manufacturer: TDK
Maximum DC Current: 150 mA
Maximum DC Resistance: 550 mOhms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Package / Case: 0805(2012 metric)
Part # Aliases: MLF2012DR56K
Product Category: RF Inductors-SMD
Product Type: RF Inductors-Leaded
Product: RF Inductors
Q Minimum: 25
Self Resonant Frequency: 210 MHz
Series: MLF
Shielding: Shielded
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Termination: Standard
Test Frequency: 25 MHz
Tolerance: 10%
Type: Multilayer
Core Material Ferrite
Inductance 560 nH
Inductor Construction Multilayer
Maximum DC Current 150mA
Maximum DC Resistance 550mΩ
Maximum Operating Temperature +85°C
Maximum Self Resonant Frequency 210MHz
Minimum Operating Temperature -40°C
Minimum Quality Factor 25
Package/Case 0805(2012M)
Series MLF2012
Tolerance ±10%
Вес, г 0.01

Техническая документация

Datasheet
pdf, 304 КБ
Datasheet
pdf, 244 КБ
MLF2012
pdf, 172 КБ

Дополнительная информация

Калькуляторы группы «Индуктивности SMD»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.