AD7980ARMZ, Analog to Digital Converters - ADC 16-BIT 1MSPS LOWER POWER ADC IC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6 810 руб.
от 10 шт. —
5 590 руб.
от 50 шт. —
4 970 руб.
от 100 шт. —
4 437.76 руб.
1 шт.
на сумму 6 810 руб.
Плати частями
от 1 704 руб. × 4 платежа
от 1 704 руб. × 4 платежа
Описание
Semiconductors\Data Converter ICs\Analog to Digital Converters - ADC
1-канальный одиночный АЦП SAR 1Msps 16-битный последовательный 10-контактный MSOP Tube
Технические параметры
Architecture | SAR |
Automotive | No |
Converter Type | General Purpose |
Digital Interface Type | Serial(3-Wire, 4-Wire, SPI, QSPI, Microwire) |
Digital Supply Support | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Full Scale Error | ±2LSB(Typ) |
Input Signal Type | Pseudo-Differential |
Input Type | Voltage |
Input Voltage | 5V |
Integral Nonlinearity Error | ±2.5LSB |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 125 |
Maximum Power Dissipation (mW) | 10 |
Maximum Single Supply Voltage (V) | 2.625 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 2.375 |
Mounting | Surface Mount |
No Missing Codes (bit) | 16 |
Number of ADCs | 1 |
Number of Input Channels | 1 |
Packaging | Tube |
Part Status | Active |
PCB changed | 10 |
Pin Count | 10 |
Polarity of Input Voltage | Unipolar |
PPAP | No |
Resolution | 16bit |
Sample and Hold | Yes |
Sampling Rate | 1Msps |
Signal to Noise Ratio | 90dB(Typ) |
Single-Ended Input | No |
Standard Package Name | SOP |
Supplier Package | MSOP |
Typical Power Dissipation (mW) | 7 |
Typical Single Supply Voltage (V) | 2.5 |
Voltage Reference | External |
Voltage Supply Source | Single |
Brand | Analog Devices |
DNL - Differential Nonlinearity | -1 LSB/2 LSB |
Factory Pack Quantity | 1000 |
Gain Error | +/-2 LSB |
Height | 0.85 mm |
INL - Integral Nonlinearity | +/-2.5 LSB |
Interface Type | Serial, 3-Wire, 4-Wire, SPI |
Length | 3 mm |
Manufacturer | Analog Devices Inc. |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of ADC Inputs | 1 Input |
Number of Channels | 1 Channel |
Number of Converters | 1 Converter |
Operating Supply Voltage | 2.5 V |
Package / Case | MSOP-10 |
Pd - Power Dissipation | 10 mW |
Power Consumption | 7 mW |
Product | Analog to Digital Converters |
Product Category | Analog to Digital Converters-ADC |
Reference Type | External |
RoHS | Details |
Series | AD7980 |
SNR - Signal to Noise Ratio | 91 dB |
Type | S/H ADC |
Width | 3 mm |
Вес, г | 0.1 |
Техническая документация
AD7980
pdf, 691 КБ
Datasheet AD7980ARMZ
pdf, 561 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем