TE10A2403F01, Desktop AC Adapters Desktop IEC60320 C14 24Vdc, 10W, Level VI

TE10A2403F01, Desktop AC Adapters Desktop IEC60320 C14 24Vdc, 10W, Level VI
Изображения служат только для ознакомления,
см. техническую документацию
234 шт., срок 5-7 недель
4 260 руб.
от 10 шт.3 830 руб.
от 25 шт.3 370 руб.
от 50 шт.2 938.98 руб.
1 шт. на сумму 4 260 руб.
Плати частями
от 1 065 руб. × 4 платежа
Номенклатурный номер: 8006416772
Артикул: TE10A2403F01
Бренд: Advanced Energy / SL Power

Описание

Power\Power Supplies\Plug-In AC Adapters\Desktop AC Adapters
TE Series T&M/Industrial External Power Supplies

Condor/SL Power TE Series Test & Measurement/Industrial External Power Supplies are high performance AC to DC external power supply families designed for test & measurement and industrial applications. Each series is compliant with Efficiency Level VI requirements per U.S. Dept. of Energy, as well as the Heavy Industrial levels of various EN61000-4-x standards for EMC. Condor/SL Power TE External Power Supplies also meet Class B conducted and radiated emissions EMI per FCC part 15, EN55022, CISPR22 (with margin for TE30 and TE40).

Технические параметры

Brand: Condor/SL Power
Center Pin Length: 9.5 mm
Connector Type: Barrel Connector
DC Output Connector: 2.5 mm Barrel Plug(2.5x5.5)
DC Output Cord Length: 1.5 m
Efficiency: Level VI
Factory Pack Quantity: Factory Pack Quantity: 250
Industry: Industrial
Input Voltage: 90 VAC to 264 VAC
Manufacturer: SL Power
Mounting Style: Desktop
Number of Outputs: 1 Output
Output Current-Channel 1: 500 mA
Output Power: 10 W
Output Voltage-Channel 1: 24 VDC
Product Category: Desktop AC Adapters
Product Type: Desktop AC Adapters
Region: Universal
Series: TE10-Level VI
Subcategory: AC-DC Power Supply
Вес, г 110.1

Техническая документация

Datasheet
pdf, 1093 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.