UCC27511DBVR, Gate Drivers 4A/8A Sgl Ch Hi-Spd Low-side Gate Driver

UCC27511DBVR, Gate Drivers 4A/8A Sgl Ch Hi-Spd Low-side Gate Driver
Изображения служат только для ознакомления,
см. техническую документацию
270 руб.
от 10 шт.220 руб.
от 100 шт.163 руб.
от 500 шт.130.70 руб.
Добавить в корзину 1 шт. на сумму 270 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Посмотреть аналоги2
Номенклатурный номер: 8006416828
Артикул: UCC27511DBVR
Бренд: Texas Instruments

Описание

Power\Power Management ICs\Gate Drivers
UCC27511 High-Speed, Low-Side Gate Driver

Texas Instruments UCC27511 high-speed, low-side gate driver is capable of effectively driving MOSFET and IGBT power switches. TI UCC27511 uses a design that inherently minimizes shoot-through current, making it capable of sourcing and sinking high, peak-current pulses into capacitive loads that offer rail-to-rail drive capability and extremely small propagation delay (typically 13ns). UCC27511 provides 4A source, 8A sink (asymmetrical drive) peak-drive current capability. Strong sink capability in asymmetrical drive boosts against parasitic, Miller turn-on effect. This TI high-speed, low-side gate driver operates over a wide V DD range of 4.5V to 18V and a wide temperature range of -40°C to 140°C. It is ideal for use in switch-mode power supplies, DC-to-DC converters, and more.

Технические параметры

Brand: Texas Instruments
Configuration: Inverting, Non-Inverting
Factory Pack Quantity: Factory Pack Quantity: 3000
Fall Time: 7 ns
Features: Split Output
Logic Type: TTL
Manufacturer: Texas Instruments
Maximum Operating Temperature: +140 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Outputs: 1 Output
Operating Supply Current: 75 uA
Operating Supply Voltage: 4.5 V to 18 V
Output Current: 8 A
Package / Case: SOT-23-6
Product Category: Gate Drivers
Product Type: Gate Drivers
Product: IGBT, MOSFET Gate Drivers
Rise Time: 9 ns
Series: UCC27511
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 18 V
Supply Voltage - Min: 4.5 V
Technology: Si
Type: Low-Side
Вес, г 0.033

Дополнительная информация

Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем