453-00039-K1, Bluetooth Development Tools - 802.15.1 DVK - BLE Module BL653 (nRF52833) - Integrated antenna
![Фото 1/2 453-00039-K1, Bluetooth Development Tools - 802.15.1 DVK - BLE Module BL653 (nRF52833) - Integrated antenna](https://static.chipdip.ru/lib/229/DOC027229694.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/798/DOC024798486.jpg)
130 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
21 120 руб.
Добавить в корзину 1 шт.
на сумму 21 120 руб.
Плати частями
от 5 280 руб. × 4 платежа
от 5 280 руб. × 4 платежа
Описание
RF & Wireless\RF / Wireless Development Tools\Bluetooth Development Tools - 802.15.1
BL653 Series Bluetooth 5.1 802.15.4 NFC ModulesLaird Connectivity BL653 Series Bluetooth 5.1 802.15.4 NFC Modules allow for industrial OEMs to implement long-range BLE applications in harsh environments. The BL653 is a secure, low-power microcontroller module with multi wireless capabilities. It is the future of wireless Industrial Internet of Things (IIoT) connectivity. The device is powered by Nordic's nRF52833, and has a small form factor. DVKs provide for a secure, robust BLE and Cortex-M4F CPU for any product design.
Технические параметры
Brand: | Laird Connectivity |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | Bluetooth 5.1 BLE Module |
Interface Type: | I2C, I2S, PDM, PWM, SPI, UART |
Manufacturer: | Laird Connectivity |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Operating Supply Voltage: | 5.5 V |
Packaging: | Each |
Product Category: | Bluetooth Development Tools-802.15.1 |
Product Type: | Bluetooth Development Tools |
Product: | Development Kits |
Series: | BL653 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | BL653 Series |
Bluetooth Version | 5.1 |
Maximum Output Power | 8dBm |
Receiver Sensitivity | -96dBm |
Вес, г | 250 |
Техническая документация
Datasheet
pdf, 3355 КБ
Datasheet 453-00041-K1
pdf, 2338 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.