UCC2818D, Power Factor Correction - PFC BiCMOS Power Factor Preregulator

Фото 1/4 UCC2818D, Power Factor Correction - PFC BiCMOS Power Factor Preregulator
Изображения служат только для ознакомления,
см. техническую документацию
830 руб.
от 10 шт.700 руб.
от 120 шт.562 руб.
от 280 шт.504.86 руб.
1 шт. на сумму 830 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8006417059
Артикул: UCC2818D
Бренд: Texas Instruments

Описание

Power\Power Management ICs\Power Factor Correction - PFC
PFC IC Average Current 6kHz ~ 220kHz 16-SOIC

Технические параметры

Base Product Number UCC2818 ->
Current - Startup 150ВµA
ECCN EAR99
Frequency - Switching 6kHz ~ 220kHz
HTSUS 8542.39.0001
Mode Average Current
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature -40В°C ~ 85В°C
Package Tube
Package / Case 16-SOIC (0.154"", 3.90mm Width)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package 16-SOIC
Voltage - Supply 12V ~ 17V
IC Type Power Factor Pre-Regulator Circuit IC
Maximum Operating Supply Voltage 17 V
Maximum Operating Temperature +85 °C
Maximum Supply Current 20 mA
Maximum Switching Frequency 115 kHz
Minimum Operating Supply Voltage 12 V
Minimum Operating Temperature -40 °C
Package Type SOIC
Pin Count 16
Start-up Supply Current 0.15mA
Width 3.91mm
Zero Power Detection Yes
Automotive No
Maximum Duty Cycle - (%) 99
Maximum Operating Supply Voltage - (V) 17
Military Qualified No
Minimum Operating Supply Voltage - (V) 12
Operating Temperature - (?C) -40~85
Packaging Tube
Standard Package Name SOP
Start-Up Supply Current - (mA) 0.15
Supplier Package SOIC
Switching Frequency - (kHz) 115
Topology Boost
Application SMPS
Case SO16
Duty cycle factor 2…95%
Frequency 115kHz
Kind of integrated circuit PFC controller
Kind of package tube
Manufacturer TEXAS INSTRUMENTS
Mounting SMD
Operating voltage 9.7…12V
Output current 1.2A
Type of integrated circuit PMIC

Техническая документация

Datasheet
pdf, 1680 КБ
Документация
pdf, 2022 КБ

Дополнительная информация

Калькуляторы группы «Контроллеры коррекции коэффициента мощности (Контроллеры PFC)»
Типы корпусов импортных микросхем