MICROFJ-30035-TSV-TR, Photodiodes J-SERIES 3MM 35U TSV

MICROFJ-30035-TSV-TR, Photodiodes J-SERIES 3MM 35U TSV
Изображения служат только для ознакомления,
см. техническую документацию
6 980 руб.
от 10 шт.5 030 руб.
от 25 шт.4 590 руб.
от 100 шт.4 050.11 руб.
1 шт. на сумму 6 980 руб.
Плати частями
от 1 745 руб. × 4 платежа
Номенклатурный номер: 8006417721
Артикул: MICROFJ-30035-TSV-TR

Описание

Sensors\Optical Sensors\Photodiodes
J-Series Silicon Photomultiplier (SiPM) Sensors

onsemi J-Series Silicon Photomultiplier (SiPM) Sensors have been optimized for high-performance timing applications, such as ToF-PET (time of flight positron emission tomography). Due to increased microcell density, J-Series sensors can achieve a photon detection efficiency (PDE) of 50%, with sensitivity extending down into the UV. These sensors feature industry-leading low dark count rates of 50kHz/mm 2 and because the sensors are created using a high-volume CMOS silicon process, they feature an exceptional breakdown voltage uniformity of ±250mV. The J-Series sensors are available in 3mm, 4mm, and 6mm sizes packaged in a TSV chip-scale package that is compatible with industry-standard, lead-free, reflow soldering processes. onsemi J-Series Silicon Photomultiplier (SiPM) Sensors also feature onsemi's unique fast output for fast timing capability.

Технические параметры

Brand: onsemi
Dark Current: 1.9 uA
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: onsemi
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel, Cut Tape
Peak Wavelength: 420 nm
Product Category: Photodiodes
Product Type: Photodiodes
Product: Photodiode Arrays
Rise Time: 110 ps
Series: J-Series SIPM
Subcategory: Optical Detectors and Sensors
Tradename: SensL
Вес, г 2.01

Техническая документация

Datasheet
pdf, 3234 КБ