BAV99S,135, Small Signal Switching Diodes BAV99S/SOT363/SC-88

Фото 1/4 BAV99S,135, Small Signal Switching Diodes BAV99S/SOT363/SC-88
Изображения служат только для ознакомления,
см. техническую документацию
312506 шт., срок 5-7 недель
98 руб.
от 10 шт.68 руб.
от 100 шт.27 руб.
от 1000 шт.15.61 руб.
1 шт. на сумму 98 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8006419377
Артикул: BAV99S,135
Бренд: Nexperia B.V.

Описание

Unclassified
Диодная матрица, 2 пары, стандартное соединение, 100 В, 200 мА (постоянный ток), поверхностный монтаж 6-TSSOP, SC-88, SOT-363

Технические параметры

Brand: Nexperia
Configuration: Quad
Factory Pack Quantity: Factory Pack Quantity: 10000
If - Forward Current: 200 mA
Ir - Reverse Current: 0.5 uA
Manufacturer: Nexperia
Max Surge Current: 4 A
Maximum Diode Capacitance: 1.5 pF
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Package/Case: TSSOP-6
Part # Aliases: 934056610135
Pd - Power Dissipation: 250 mW
Peak Reverse Voltage: 100 V
Product Category: Diodes-General Purpose, Power, Switching
Product Type: Diodes-General Purpose, Power, Switching
Product: Switching Diodes
Qualification: AEC-Q101
Recovery Time: 4 ns
Subcategory: Diodes и Rectifiers
Type: Switching Diode
Vf - Forward Voltage: 1.25 V
Base Product Number BAV99 ->
Current - Average Rectified (Io) (per Diode) 200mA (DC)
Current - Reverse Leakage @ Vr 500nA @ 80V
Diode Configuration 2 Pair Series Connection
Diode Type Standard
ECCN EAR99
HTSUS 8541.10.0070
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature - Junction 150В°C (Max)
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case 6-TSSOP, SC-88, SOT-363
REACH Status REACH Unaffected
Reverse Recovery Time (trr) 4ns
RoHS Status ROHS3 Compliant
Speed Small Signal =
Supplier Device Package 6-TSSOP
Voltage - DC Reverse (Vr) (Max) 100V
Voltage - Forward (Vf) (Max) @ If 1.25V @ 150mA
Automotive Yes
Configuration Double Dual Series
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Gull-wing
Maximum Continuous Forward Current (A) 0.2
Maximum DC Reverse Voltage (V) 100
Maximum Diode Capacitance (pF) 1.5
Maximum Operating Temperature (°C) 150
Maximum Power Dissipation (mW) 250
Minimum Operating Temperature (°C) -65
Mounting Surface Mount
Packaging Tape and Reel
Part Status Active
PCB changed 6
Peak Forward Voltage (V) 1.25 0.15A
Peak Non-Repetitive Surge Current (A) 4
Peak Reverse Current (uA) 0.5 80V
Peak Reverse Recovery Time (ns) 4
Peak Reverse Repetitive Voltage (V) 100
Pin Count 6
PPAP Unknown
Standard Package Name SOP
Supplier Package TSSOP
Supplier Temperature Grade Automotive
Type Switching Diode
кол-во в упаковке 10000
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.