AD5764RCSUZ, Digital to Analog Converters - DAC QUAD 16-BIT +/-15V DAC

Фото 1/2 AD5764RCSUZ, Digital to Analog Converters - DAC QUAD 16-BIT +/-15V DAC
Изображения служат только для ознакомления,
см. техническую документацию
17 270 руб.
от 10 шт.14 290 руб.
от 25 шт.13 910 руб.
от 50 шт.12 874.98 руб.
Добавить в корзину 1 шт. на сумму 17 270 руб.
Плати частями
от 4 319 руб. × 4 платежа
Номенклатурный номер: 8006420061
Артикул: AD5764RCSUZ
Бренд: Analog Devices

Описание

Semiconductors\Data Converter ICs\Digital to Analog Converters - DAC
Цифро-аналоговые преобразователи ADI SLP

Технические параметры

Analog Supply Voltage: +/-11.4 V to+/-16.5 V
Brand: Analog Devices
Development Kit: EVAL-AD5764REBZ
Digital Supply Voltage: 2.7 V to 5.25 V
DNL - Differential Nonlinearity: +/-1 LSB
Factory Pack Quantity: Factory Pack Quantity: 250
INL - Integral Nonlinearity: +/-1 LSB
Interface Type: 3-Wire
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Number of Converters: 4 Converter
Output Type: Voltage
Package / Case: TQFP-32
Packaging: Tray
Pd - Power Dissipation: 275 mW
Product Category: Digital to Analog Converters-DAC
Product Type: DACs-Digital to Analog Converters
Reference Type: External, Internal
Resolution: 16 bit
Sampling Rate: 1 MS/s
Series: AD5764R
Settling Time: 8 us
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 2.7 V
Architecture R-2R
Automotive No
Converter Type General Purpose
Digital Interface Type Serial(3-Wire, SPI, QSPI, Microwire)
ECCN (US) EAR99
EU RoHS Compliant
Full Scale Error ±0.02%FSR
Integral Nonlinearity Error ±1LSB
Lead Shape Gull-wing
Maximum Dual Supply Voltage (V) ±16.5
Maximum Operating Temperature (°C) 85
Maximum Power Dissipation (mW) 275(Typ)
Maximum Settling Time (us) 10
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Number of DAC Channels 4
Number of Outputs per Chip 4
Output Polarity Bipolar
Output Type Voltage
Packaging Tray
Part Status Active
PCB changed 32
Pin Count 32
Power Supply Type Dual
PPAP No
Resolution 16bit
Standard Package Name QFP
Supplier Package TQFP
Supplier Temperature Grade Industrial
Voltage Reference Internal|External
Вес, г 0.14

Техническая документация

Datasheet
pdf, 579 КБ
Datasheet
pdf, 550 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем