PWR220T-20-2000F, Thick Film Resistors - Through Hole 200 OHM 1% 100PPM 20W
1 120 руб.
от 10 шт. —
870 руб.
от 50 шт. —
766 руб.
от 100 шт. —
581.69 руб.
1 шт.
на сумму 1 120 руб.
Плати частями
от 280 руб. × 4 платежа
от 280 руб. × 4 платежа
Описание
Passive Components\Resistors\Film Resistors\Thick Film Resistors - Through Hole
200 Ohms В±1% 20W Through Hole Resistor TO-220-2 Automotive AEC-Q200, Current Sense Thick Film
Технические параметры
Base Product Number | PWR220T-> |
California Prop 65 | Warning Information |
Composition | Thick Film |
ECCN | EAR99 |
Features | Automotive AEC-Q200, Current Sense |
Height - Seated (Max) | 0.575""(14.60mm) |
HTSUS | 8533.21.0090 |
Moisture Sensitivity Level (MSL) | 1(Unlimited) |
Number of Terminations | 2 |
Package | Tube |
Package / Case | TO-220-2 |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Size / Dimension | 0.398"" L x 0.157"" W(10.10mm x 4.00mm) |
Supplier Device Package | TO-220-2 |
Temperature Coefficient | В±100ppm/В°C |
Video File | PWR220T |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 518 КБ