S1M-E3/5AT, Rectifiers 1.0 Amp 1000 Volt 30A IFSM @ 8.3ms

Фото 1/6 S1M-E3/5AT, Rectifiers 1.0 Amp 1000 Volt 30A IFSM @ 8.3ms
Изображения служат только для ознакомления,
см. техническую документацию
95 руб.
от 10 шт.62 руб.
от 100 шт.28 руб.
от 1000 шт.15.61 руб.
1 шт. на сумму 95 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8006420630
Артикул: S1M-E3/5AT

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Rectifiers
Стандартный диод 1000V 1A для поверхностного монтажа DO-214AC (SMA)

Технические параметры

Base Product Number S1M ->
Capacitance @ Vr, F 12pF @ 4V, 1MHz
Current - Average Rectified (Io) 1A
Current - Reverse Leakage @ Vr 5ВµA @ 1000V
Diode Type Standard
ECCN EAR99
HTSUS 8541.10.0080
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature - Junction -55В°C ~ 150В°C
Other Related Documents http://www.vishay.com/docs/88869/packaging.pdf
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case DO-214AC, SMA
REACH Status REACH Unaffected
Reverse Recovery Time (trr) 1.8Вµs
RoHS Status ROHS3 Compliant
Speed Standard Recovery >500ns, > 200mA (Io)
Supplier Device Package DO-214AC (SMA)
Voltage - DC Reverse (Vr) (Max) 1000V
Voltage - Forward (Vf) (Max) @ If 1.1V @ 1A
Automotive Unknown
Configuration Single
ECCN (US) EAR99
EU RoHS Compliant with Exemption
Lead Shape J-Lead
Maximum DC Reverse Voltage (V) 1000
Maximum Junction Ambient Thermal Resistance 85 C/W(Typ)
Maximum Operating Temperature (°C) 150
Maximum RMS Reverse Voltage (V) 700
Minimum Operating Temperature (°C) -55
Mounting Surface Mount
Packaging Tape and Reel
Part Status Active
PCB changed 2
Peak Forward Voltage (V) 1.1
Peak Non-Repetitive Surge Current (A) 30
Peak Reverse Current (uA) 5
Peak Reverse Recovery Time (ns) 1800(Typ)
Peak Reverse Repetitive Voltage (V) 1000
Pin Count 2
PPAP Unknown
Standard Package Name DO-214-AC
Supplier Package SMA
Supplier Temperature Grade Commercial
Type Switching Diode
Diode Configuration Single
Diode Technology Silicon Junction
Maximum Continuous Forward Current 1A
Maximum Forward Voltage Drop 1.1V
Number of Elements per Chip 1
Package Type DO-214AC(SMA)
Peak Non-Repetitive Forward Surge Current 30A
Peak Reverse Recovery Time 1.8µs
Peak Reverse Repetitive Voltage 1000V
Rectifier Type General Purpose
Вес, г 1

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды быстродействующие»
Типы корпусов импортных диодов