ADG408BRUZ-REEL7, Multiplexer Switch ICs 8/DUAL 4 CHANNEL MUX.

Фото 1/2 ADG408BRUZ-REEL7, Multiplexer Switch ICs 8/DUAL 4 CHANNEL MUX.
Изображения служат только для ознакомления,
см. техническую документацию
2 630 руб.
от 10 шт.2 260 руб.
от 25 шт.2 020 руб.
от 100 шт.1 629.16 руб.
1 шт. на сумму 2 630 руб.
Плати частями
от 659 руб. × 4 платежа
Посмотреть аналоги2
Номенклатурный номер: 8006421365
Артикул: ADG408BRUZ-REEL7
Бренд: Analog Devices

Описание

Semiconductors\Switch ICs\Multiplexer Switch ICs
Analog Switches & Multiplexers

Analog Devices Analog Switches and Multiplexers offer a comprehensive range of devices covering single to multiple switch elements. These switches and multiplexers come with various signal ranges in a variety of packages to suit different application needs. The analog switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

Технические параметры

Brand: Analog Devices
Configuration: 1x8:1
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: Analog Devices Inc.
Maximum Dual Supply Voltage: +/-16.5 V
Maximum Operating Temperature: +125 C
Minimum Dual Supply Voltage: +/-13.5 V
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Off Time - Max: 150 ns
On Resistance - Max: 100 Ohms
On Time - Max: 150 ns
Operating Supply Voltage: 12 V
Package / Case: TSSOP-16
Pd - Power Dissipation: 450 mW
Product Category: Multiplexer Switch ICs
Product Type: Multiplexer Switch ICs
Product: Multiplexers
Propagation Delay Time: 130 ns
Series: ADG408
Subcategory: Switch ICs
Supply Type: Single Supply, Dual Supply
Supply Voltage - Max: 13.2 V
Supply Voltage - Min: 10.8 V
Вес, г 0.17

Техническая документация

Datasheet
pdf, 303 КБ

Дополнительная информация

Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем