MCP3202-BI/SN, Analog to Digital Converters - ADC 12-bit SPI Dual Chl
![Фото 1/3 MCP3202-BI/SN, Analog to Digital Converters - ADC 12-bit SPI Dual Chl](https://static.chipdip.ru/lib/171/DOC012171135.jpg)
см. техническую документацию
![](https://static.chipdip.ru/lib/762/DOC016762060.jpg)
![](https://static.chipdip.ru/lib/762/DOC016762072.jpg)
от 275 руб. × 4 платежа
Описание
The MCP3202-BI/SN is a 12-bit Analogue-to-Digital Converter with SPI serial interface combines high performance and low power consumption. The MCP3202 features a successive approximation register (SAR) architecture and an industry-standard SPI™ serial interface, allowing 12-bit ADC capability to be added to any PICmicro® microcontroller. The MCP3202 features 100k samples/second, 2 input channels, low power consumption (5nA typical standby, 550µA max active). Applications for the MCP3202 includes data acquisition, multi-channel data loggers, robotics and smart sensors.
• 12-bit Resolution
• ±1 LSB maximum INL
• Analogue inputs programmable as dual single-ended
• On-chip sample and hold
• SPI serial interface (modes 0.0 and 1.1)
• 100kSPS Maximum sampling rate at VDD = 5V
• 50kSPS Maximum sampling rate at VDD = 2.7V
• Low power CMOS technology
• 500nA Typical standby current, 5µA maximum
• 550µA Maximum active current at 5V
Технические параметры
Количество Выводов | 8вывод(-ов) |
Линейка Продукции | Dual 12-Bit SAR ADCs |
Максимальная Рабочая Температура | 85 C |
Максимальное Напряжение Питания | 5.5В |
Минимальная Рабочая Температура | -40 C |
Минимальное Напряжение Питания | 2.7В |
Стиль Корпуса АЦП / ЦАП | SOIC |
Тип Входного Канала | Псевдо-дифференциальный, Несимметричный |
Тип Напряжения Питания | Однополярный |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Частота Выборки | 100Квыборок/с |
Architecture | SAR |
Digital Interface Type | Serial(SPI) |
Input Signal Type | Pseudo Differential, Single Ended |
Input Type | Voltage |
Integral Nonlinearity Error | ±1LSB |
Maximum Operating Temperature | 85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADCs | 2 |
Package Type | SOIC |
Pin Count | 8 |
Power Supply Type | Single |
Resolution | 12-bit |
Sampling Rate | 100ksps |
Typical Single Supply Voltage | 2.7 to 5.5 V |
Differential Input | Yes |
Differential Nonlinearity | ±1 LSB |
Digital Supply Support | No |
Full Scale Error | ±5 LSB |
Input Voltage | 5.5 V |
Lead Finish | Matte Tin |
Max Processing Temp | 260 |
Maximum Single Supply Voltage | 5.5 V |
Minimum Single Supply Voltage | 2.7 V |
Mounting | Surface Mount |
Number of Analog Inputs | 2I1 |
Operating Temperature | -40 to 85 °C |
Polarity of Input Voltage | Unipolar |
Sample and Hold | Yes |
Screening Level | Industrial |
Single-Ended Input | Yes |
Voltage Reference | Supply |
Voltage Supply Source | Single |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем