SPU0410LR5H-QB
![](https://static.chipdip.ru/images/layout/noimage/230px.png)
240 руб.
от 10 шт. —
190 руб.
от 25 шт. —
170 руб.
от 50 шт. —
160.38 руб.
1 шт.
на сумму 240 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
MEMS Microphones MIC MEMS ANALOG OMNI -38DB
Технические параметры
Category | Audio Products |
Current - Supply | 160µA |
Direction | Omnidirectional |
Family | Microphones |
Featured Product | SiSonic™ MEMS Microphones |
Frequency Range | 100Hz ~ 10kHz |
Height (Max) | 1.23mm |
Impedance | 400 Ohm |
Mfg Application Notes | Ultrasonic Applications |
Online Catalog | SiSonic™ Series |
Other Names | 423-1139-6 |
Output Type | Analog |
Packaging | Digi-Reel® |
Port Location | Bottom |
S/N Ratio | 63dB |
Seal Rating | None |
Sensitivity | -38dB±3dB @ 94dB SPL |
Series | SiSonic™ |
Shape | Rectangular |
Size / Dimension | 3.76mm L x 3.00mm W |
Standard Package | 1 |
Termination | Surface Mount |
Type | MEMS(Silicon) |
Voltage - Rated | 1.5 ~ 3.6V |
Вес, г | 0.131 |