APFA2507QBDSEEZGKC

30980 шт., срок 6-8 недель
320 руб.
от 10 шт.190 руб.
от 100 шт.120 руб.
от 1000 шт.85.82 руб.
1 шт. на сумму 320 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения3
Номенклатурный номер: 8006422844
Бренд: Kingbright

Описание

HELI Colour Series LEDs Kingbright HELI Colour Series LEDs include a wide range of vivid color selections ideal for all applications. The HELI Colour Series LEDs are available in various industry-standard packages and are offered in both bi-color and full-color RGB color combinations. The HELI Colour LEDs feature high luminosity output while maintaining the flexibility to meet low current and low forward voltage requirements. This makes these LEDs great for battery-operated and mobile electronics. The HELI Colour LEDs are available in top-emitting and right-angle options to meet the meticulous standards of consumer electronics, healthcare, industrial, and home appliances applications.

Технические параметры

Brand: Kingbright
Factory Pack Quantity: 3000
If - Forward Current: 20 mA
Illumination Colour: RGB
Lens Colour: Colorless
Lens Dimensions: 2.1 mm x 0.5 mm
Lens Shape: Semitube
Lens Transparency: Water Clear
Luminous Intensity: 110 mcd, 400 mcd, 65 mcd
Manufacturer: Kingbright
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Orientation: Side View
Package/Case: Side Looker
Part # Aliases: KPFA-2507BRGC-11
Power Rating: 75 mW, 102.5 mW, 120 mW
Product Category: Standard LEDs-SMD
Product Type: LED-Standard
Product: RGB LEDs
Subcategory: LEDs
Vf - Forward Voltage: 2.5 V, 4.1 V, 4 V
Viewing Angle: 110 deg, 130 deg, 140 deg
Wavelength/Colour Temperature: 621 nm, 525 nm, 465 nm

Дополнительная информация

Калькуляторы группы «Светодиоды круглые»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.