TLHY6400, Standard LEDs - Through Hole Yellow Tint Diffused
![Фото 1/4 TLHY6400, Standard LEDs - Through Hole Yellow Tint Diffused](https://static.chipdip.ru/lib/801/DOC004801368.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/263/DOC008263136.jpg)
![](https://static.chipdip.ru/lib/240/DOC023240982.jpg)
![](https://static.chipdip.ru/lib/763/DOC016763404.jpg)
120 руб.
от 10 шт. —
67 руб.
от 100 шт. —
39 руб.
от 1000 шт. —
29.18 руб.
1 шт.
на сумму 120 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
LED Lighting\LED Emitters\Standard LEDs - Through Hole
Yellow 588nm LED Indication - Discrete 2.4V Radial
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.40.20.00 |
Type | Uni-Color |
Product Category | Standard LED |
Color | Yellow |
Number of LEDs | 1 |
LED Material | GaAsP |
Lens Shape Type | Circular |
Lens Dimensions (mm) | 5x5x7.7 |
Lens Appearance | Colored Diffused |
Mounting Orientation | Top Mount |
Intensity | 10mcd |
Dominant Wavelength (nm) | 594(Max) |
Peak Wavelength (nm) | 585 |
Viewing Angle (°) | 60 |
Maximum Forward Current (mA) | 30 |
Test Current (mA) | 10 |
Maximum Forward Voltage (V) | 3 |
Reverse Voltage (V) | 15(Min) |
Maximum Power Dissipation (mW) | 100 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 100 |
Lead Standoff | Yes |
Supplier Color | Yellow |
High Power | No |
High Brightness | No |
Packaging | Tape and Reel |
Supplier Package | T-1 3/4 |
Standard Package Name | T-1 3/4 |
Pin Count | 2 |
Diameter | 5.8 |
Mounting | Through Hole |
Package Height | 8.7 |
PCB changed | 2 |
Lead Shape | Through Hole |
Base Product Number | TLHY6400 -> |
Configuration | Standard |
Current - Test | 10mA |
ECCN | EAR99 |
Height (Max) | 9.00mm |
HTSUS | 8541.40.2000 |
Lens Size | 5mm, T-1 3/4 |
Lens Style | Round with Domed Top |
Lens Transparency | Diffused |
Millicandela Rating | 10mcd |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Package | Bulk |
Package / Case | Radial |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 5mm |
Viewing Angle | 60В° |
Voltage - Forward (Vf) (Typ) | 2.4V |
Wavelength - Dominant | 588nm |
Wavelength - Peak | 585nm |
Dominant Wavelength | 594 nm |
Forward Voltage | 3 V |
LED Colours | Yellow |
Lens Colour | Yellow |
Lens Shape | Round |
Luminous Intensity | 10 mcd |
Number of Pins | 2 |
Package Type | 5mm(T-1 3/4) |