T4073014031-001
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 400 руб.
от 10 шт. —
1 970 руб.
от 25 шт. —
1 790 руб.
от 50 шт. —
1 740.74 руб.
1 шт.
на сумму 2 400 руб.
Плати частями
от 600 руб. × 4 платежа
от 600 руб. × 4 платежа
Описание
Описание Разъем: M8, Дл: 0,2м, "мама", PIN: 3, на панель, гайка сзади, гнездо Характеристики
Категория | Разъем |
Технические параметры
Accessory Color | Black |
Assembly Type | Electrical Connector |
Circuit Application | Signal |
Circular Connector Contact Type | Socket |
Circular Connector Insulation Material Type | Polyamide 67 GF30 |
Circular Connector Shell Size | 12.6 |
Circular Connector Type | Receptacle |
Connector System | Wire-to-Board |
Contact Current Rating (Max) | 3 A |
Contacts Preloaded | Yes |
Environmental Protection | IP67 |
Environmental Protection Type | Sealed |
Factory Installed Backshell | No |
IP Dust Sealing Level | 6 |
IP Water Sealing Level | IP67 |
Keying | A |
Keying & Polarized Position Locations | A |
Mating Alignment Type | Keyed |
Number of Positions | 3 |
Number of Power Positions | 0 |
Number of Signal Positions | 3 |
Operating Temperature Range | -40-85 °C, (-40-85 °C) |
Operating Voltage | 60 VAC |
O-Ring Material | Silicone |
Packaging Quantity | 1 |
Peripheral Seal Material | Silicone |
Polarization Code | A |
Prewired | Yes |
Product Type | Connector |
Reverse Gender | No |
Sealable | Yes |
Shell Base Material | Copper Alloy |
Shell Plating Material | Nickel |
Shell Type | Metal |
Shielded | No |
Brand: | TE Connectivity |
Coding: | A Coded |
Contact Gender: | Socket(Female) |
Contact Plating: | Gold |
Current Rating: | 3 A |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Housing Material: | Polyamide(PA) |
IP Rating: | IP67 |
Locking Mechanism: | Screw Locking |
Manufacturer: | TE Connectivity |
Mounting Style: | Panel, Front |
Number of Contacts: | 3 Contact |
Product Category: | Circular Metric Connectors |
Product Type: | Circular Metric Connectors |
Product: | Connectors |
Shell Style: | Receptacle |
Shielding: | Unshielded |
Subcategory: | Circular Connectors |
Termination Style: | Wire |
Thread Size: | M8 |
Type: | Straight |
Voltage Rating: | 60 VAC |
Coding | A |
Connector Size | M8 |
Contact Gender | Female |
IP Rating | IP67 |
Mounting Type | Front Mount |
Number of Contacts | 3 |
Plug/Socket | Socket |
Termination Method | Solder |