SHT31-DIS-B2.5KS
![SHT31-DIS-B2.5KS](https://static.chipdip.ru/lib/269/DOC029269580.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
14578 шт., срок 6-8 недель
1 630 руб.
от 10 шт. —
1 090 руб.
от 25 шт. —
936 руб.
от 50 шт. —
888.88 руб.
1 шт.
на сумму 1 630 руб.
Плати частями
от 409 руб. × 4 платежа
от 409 руб. × 4 платежа
Альтернативные предложения2
Описание
SHT3x Temperature & Humidity Sensors
Sensirion SHT3x Temperature and Humidity Sensors feature increased intelligence, reliability, and improved accuracy. Device functionality includes enhanced signal processing allowing temperature and humidity to be read out at different pins. The DFN package has a footprint of 2.5mm x 2.5mm with a height of 0.9mm. A wide supply voltage range of 2.15V to 5.5V guarantees compatibility with diverse assembly situations.
Sensirion SHT3x Temperature and Humidity Sensors feature increased intelligence, reliability, and improved accuracy. Device functionality includes enhanced signal processing allowing temperature and humidity to be read out at different pins. The DFN package has a footprint of 2.5mm x 2.5mm with a height of 0.9mm. A wide supply voltage range of 2.15V to 5.5V guarantees compatibility with diverse assembly situations.
Технические параметры
Accuracy | В±2% RH |
Maximum Operating Temperature | 125В°C |
Minimum Operating Temperature | -40В°C |
Output Type | IВІC |
Response Time | 8s |
RH Range | 0 ~ 100% RH |
Sensor Type | Humidity, Temperature |
Voltage-Supply | 2.4 V ~ 5.5 V |
Interface Type | Serial(I2C) |
Operating Supply Voltage (Max) | 5.5(V) |
Operating Supply Voltage (Min) | 2.15(V) |
Operational Class | IC |
Output Driver | OPEN DRAIN |
Package Type | TDFN EP |
Packaging | Tape and Reel |
Supply Current | 1.5(mA) |
Brand: | Sensirion |
Description/Function: | Humidty and temperature sensors |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Full Temp Accuracy: | +/-0.3 C |
Interface Type: | I2C |
Manufacturer: | Sensirion |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 800 uA |
Output Type: | Digital |
Package / Case: | DFN-8 |
Part # Aliases: | 1-101386-01 |
Product Category: | Board Mount Humidity Sensors |
Product Type: | Humidity Sensors |
Product: | Board Mount |
Resolution: | 16 bit |
RH Accuracy: | +/-2% |
RH Range: | 0%to 100% |
Series: | SHT3x-DIS |
Subcategory: | Sensors |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.4 V |
Техническая документация
Datasheet
pdf, 919 КБ
Datasheet SHT31-DIS-B2.5kS
pdf, 904 КБ
Датчики влажности Honeywell
pdf, 139 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.