HTT50G-TPC- BLM-B0-H6-CH-V5
![HTT50G-TPC- BLM-B0-H6-CH-V5](https://static.chipdip.ru/lib/231/DOC007231679.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
311 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
29 310 руб.
1 шт.
на сумму 29 310 руб.
Плати частями
от 7 329 руб. × 4 платежа
от 7 329 руб. × 4 платежа
Альтернативные предложения1
Описание
HTT G Series TFT Displays
Matrix Orbital HTT G Series TFT Displays are plug-and-play HDMI capacitive touch panel displays. These TFT displays offer 800 x 480 resolution display with 24-bit full-color capabilities. The HTT G series displays provide crisp images and enhanced video feedback. These displays are available in 5.0" and 7.0" options. The HTT G series TFT displays feature an automatic resolution detection with an HDMI interface.
Matrix Orbital HTT G Series TFT Displays are plug-and-play HDMI capacitive touch panel displays. These TFT displays offer 800 x 480 resolution display with 24-bit full-color capabilities. The HTT G series displays provide crisp images and enhanced video feedback. These displays are available in 5.0" and 7.0" options. The HTT G series TFT displays feature an automatic resolution detection with an HDMI interface.
Технические параметры
Backlighting: | LED |
Brand: | Matrix Orbital |
Brightness: | 600 cd/m2 |
Diagonal: | 5 in |
Display Mode: | Transmissive |
Display Resolution - Pixels: | 800x480 |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | HDMI |
Manufacturer: | Matrix Orbital |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | -20 C |
Module Size - W x H x T: | 121.2 mm x 92.25 mm x 12.07 mm |
Operating Supply Current: | 275 mA |
Operating Supply Voltage: | 5 V |
Product Category: | TFT Displays & Accessories |
Product Type: | TFT Displays |
Product: | TFT LCD Display Modules |
Resolution: | WVGA |
Subcategory: | Displays |
Touch Panel: | Capacitive Touch Panel |
Viewing Area - W x H: | 110.7 mm x 67.4 mm |
Техническая документация
Datasheet
pdf, 467 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.