AD7482BSTZ

AD7482BSTZ
Изображения служат только для ознакомления,
см. техническую документацию
8 050 руб.
от 10 шт.6 520 руб.
от 25 шт.5 800 руб.
от 80 шт.5 183.15 руб.
1 шт. на сумму 8 050 руб.
Плати частями
от 2 014 руб. × 4 платежа
Номенклатурный номер: 8006440157
Бренд: Analog Devices

Описание

Integrated Circuits (ICs)\Data Acquisition - Analog to Digital Converters (ADC)
12-битный аналого-цифровой преобразователь 1 вход 1 SAR 48-LQFP (7x7)

Технические параметры

Architecture SAR
Base Product Number AD7482 ->
Configuration S/H-ADC
Data Interface Parallel
ECCN EAR99
HTSUS 8542.39.0001
Input Type Single Ended
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Mounting Type Surface Mount
Number of A/D Converters 1
Number of Bits 12
Number of Inputs 1
Operating Temperature -40В°C ~ 85В°C
Package Tray
Package / Case 48-LQFP
Ratio - S/H:ADC 1:1
REACH Status REACH Unaffected
Reference Type External, Internal
RoHS Status ROHS3 Compliant
Sampling Rate (Per Second) 3M
Supplier Device Package 48-LQFP (7x7)
Voltage - Supply, Analog 5V
Voltage - Supply, Digital 5V
Architecture: SAR
Brand: Analog Devices
DNL - Differential Nonlinearity: +/-0.5 LSB
Factory Pack Quantity: Factory Pack Quantity: 250
Gain Error: 0.036%FSR
INL - Integral Nonlinearity: +/-0.5 LSB
Input Type: Single-Ended
Input Voltage: 2.5 V
Interface Type: Parallel
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Inputs: 1 Input
Number of Channels: 1 Channel
Number of Converters: 1 Converter
Operating Supply Voltage: 5 V
Package / Case: LQFP-48
Packaging: Tray
Pd - Power Dissipation: 90 mW
Product Category: Analog to Digital Converters-ADC
Product Type: ADCs-Analog to Digital Converters
Reference Type: External, Internal
Resolution: 12 bit
Sample and Hold: Yes
Sampling Rate: 3 MS/s
Series: AD7482
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V
Type: S/H ADC

Техническая документация

Datasheet
pdf, 534 КБ
Datasheet AD7482BSTZ
pdf, 537 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем