FCH067N65S3-F155
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 850 руб.
от 2 шт. —
2 660 руб.
от 5 шт. —
2 530 руб.
от 10 шт. —
2 437.50 руб.
Добавить в корзину 1 шт.
на сумму 2 850 руб.
Плати частями
от 714 руб. × 4 платежа
от 714 руб. × 4 платежа
Описание
Электроэлемент
MOSFET, N CHANNEL, 650V, 44A, TO-247-3; Transistor Polarity:N Channel; Continuous Drain Current Id:44A; Drain Source Voltage Vds:650V; On Resistance Rds(on):0.059ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:4
Технические параметры
Current - Continuous Drain (Id) @ 25В°C | 44A(Tc) |
Drain to Source Voltage (Vdss) | 650V |
Drive Voltage (Max Rds On, Min Rds On) | 10V |
FET Feature | Super Junction |
FET Type | N-Channel |
Gate Charge (Qg) (Max) @ Vgs | 78nC @ 10V |
Input Capacitance (Ciss) (Max) @ Vds | 3090pF @ 400V |
Manufacturer | ON Semiconductor |
Mounting Type | Through Hole |
Operating Temperature | -55В°C ~ 150В°C(TJ) |
Package / Case | TO-247-3 |
Packaging | Tube |
Part Status | Active |
Power Dissipation (Max) | 312W(Tc) |
Rds On (Max) @ Id, Vgs | 67mOhm @ 22A, 10V |
Series | SuperFETВ® III |
Supplier Device Package | TO-247 Long Leads |
Technology | MOSFET(Metal Oxide) |
Vgs (Max) | В±30V |
Vgs(th) (Max) @ Id | 4.5V @ 4.4mA |
Brand: | onsemi/Fairchild |
Channel Mode: | Enhancement |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 30 |
Id - Continuous Drain Current: | 44 A |
Manufacturer: | onsemi |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Through Hole |
Number of Channels: | 1 Channel |
Package / Case: | TO-247-3 |
Packaging: | Tube |
Part # Aliases: | FCH067N65S3_F155 |
Pd - Power Dissipation: | 312 W |
Product Category: | MOSFET |
Product Type: | MOSFET |
Qg - Gate Charge: | 78 nC |
Rds On - Drain-Source Resistance: | 67 mOhms |
Series: | FCH067N65S3 |
Subcategory: | MOSFETs |
Technology: | Si |
Tradename: | SuperFET III |
Transistor Polarity: | N-Channel |
Vds - Drain-Source Breakdown Voltage: | 650 V |
Vgs - Gate-Source Voltage: | -30 V, +30 V |
Vgs th - Gate-Source Threshold Voltage: | 2.5 V |
Channel Mode | Enhancement |
Channel Type | N |
Forward Diode Voltage | 1.2V |
Maximum Continuous Drain Current | 44 A |
Maximum Drain Source Resistance | 67 mΩ |
Maximum Drain Source Voltage | 650 V |
Maximum Gate Source Voltage | ±30 V |
Maximum Gate Threshold Voltage | 4.5V |
Maximum Operating Temperature | +150 °C |
Maximum Power Dissipation | 312 W |
Minimum Gate Threshold Voltage | 2.5V |
Minimum Operating Temperature | -55 °C |
Number of Elements per Chip | 1 |
Package Type | TO-247 |
Pin Count | 3 |
Transistor Configuration | Single |
Typical Gate Charge @ Vgs | 78 nC @ 10 V |
Width | 4.82mm |
Вес, г | 0.1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов