TPS54360BDDA

TPS54360BDDA
Изображения служат только для ознакомления,
см. техническую документацию
380 руб.
от 2 шт.300 руб.
от 10 шт.249 руб.
1 шт. на сумму 380 руб.
Плати частями
от 0 руб. × 4 платежа
Посмотреть аналоги5
Номенклатурный номер: 8006455621
Бренд: Texas Instruments

Описание

Электроэлемент
TPS54360BDDAR Texas Instrument Switching Regulator60V input, 3.5A, step-down DC/DC converter with Eco-Mode 8-PowerSOIC RoHS

Технические параметры

Input Voltage 60(V)
Input Voltage (Min) 4.5(V)
Mounting Surface Mount
Number of Outputs 1
Operating Temp Range -40C to 150C
Operating Temperature Classification AUTOMOTIVEC
Output Current 3.5(A)
Output Type Adjustable
Output Voltage 0.8 TO 58.8(V)
Package Type HSOP EP
Packaging Rail/Tube
Pin Count 8
Rad Hardened No
Switching Regulator Yes
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 75
Input Voltage, Max: 60 V
Input Voltage, Min: 4.5 V
Input Voltage: 4.5 V to 60 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 3.5 A
Output Voltage: 800 mV to 58.8 V
Package / Case: SO-PowerPad-8
Packaging: Tube
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 146 uA
Series: TPS54360B
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 4.5 V
Switching Frequency: 100 kHz to 2.5 MHz
Topology: Buck
Type: DC/DC Converter
Вес, г 0.1

Техническая документация

Документация
pdf, 1931 КБ