861SSR208-DD, Solid State Relays - Industrial Mount 861 SSR MOSFET SPST-NO, 8 Amp

861SSR208-DD, Solid State Relays - Industrial Mount 861 SSR MOSFET SPST-NO, 8 Amp
Изображения служат только для ознакомления,
см. техническую документацию
3 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
21 570 руб.
Добавить в корзину 1 шт. на сумму 21 570 руб.
Плати частями
от 5 394 руб. × 4 платежа
Номенклатурный номер: 8006461578
Артикул: 861SSR208-DD
Бренд: Schneider Electric

Описание

Industrial Automation\Industrial Relays & Accessories\Solid State Relays - Industrial Mount
861 Solid-State Relays

SE Relays 861 Solid-State Relays involve no moving parts, which extends product life, increases reliability, and enables silent operation. These SE Relays 861 SSRs feature an optically coupled circuit, providing isolation between input and output circuits. The internal snubber helps protect the relay's internal circuit from high-voltage transients. Finger-protected terminals help prevent an operator from touching live circuits.

Технические параметры

Brand: Schneider Electric Relays
Contact Form: SPST(1 Form A)
Control Voltage Range: 3.5 VDC to 32 VDC
Factory Pack Quantity: Factory Pack Quantity: 1
Input Current: 20 mA
IP Rating: IP20
Load Current Rating: 8 A
Load Voltage Rating: 3 VDC to 150 VDC
Manufacturer: Schneider Electric
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -30 C
Mounting Style: DIN Rail Mount
Output Type: SCR
Product Category: Solid State Relays-Industrial Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form A(SPST-NO)
Series: 861
Subcategory: Relays
Termination Style: Screw
Type: Indicator
Вес, г 127

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.