ADRF5047-EVALZ, RF Development Tools Silicon SP4T Switch, Reflective, 9 kHz to 44 GHz
![ADRF5047-EVALZ, RF Development Tools Silicon SP4T Switch, Reflective, 9 kHz to 44 GHz](https://static.chipdip.ru/lib/097/DOC044097534.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
167 100 руб.
1 шт.
на сумму 167 100 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
RF & Wireless\RF / Wireless Development Tools\RF Development Tools
ADRF5047-EVALZ is an ADRF5047 silicon SP4T switch, reflective, 9KHz to 44GHz evaluation board. It is a fully populated, connectorized evaluation board using 4-layer, 62mil thick, RO4003 PCB material. For normal operation, two supply voltages +3.3V and -3.3V should be applied to the VDD and VSS test points respectively, while their ground voltages are connected to the GND test point. Two control input voltages, 0/+3.3V, should be applied to V1 and V2 test points to select the switch states; RFC to RF1, RF2, RF3 or RF4. The RF input signal can be applied at the edge-launch, 2.4mm RF connector labelled RFC and the RF output signals can be measured at the edge-launch, 2.4mm connectors labelled RF1, RF2, RF3 and RF4.
Технические параметры
ECCN | EAR99 |
For Use With/Related Products | ADRF5047 |
Frequency | 9kHz ~ 44GHz |
HTSUS | 8543.70.9960 |
Package | Box |
Supplied Contents | Board(s) |
Type | Switch, SP4T |
Линейка Продукции | PW Series |
Номер Ядра Чипа | ADRF5047 |
Подтип Приложения | РЧ Переключатель |
Производитель Чипа | Analog Devices |
Содержимое Комплекта | Evaluation Board ADRF5047 |
Тип Приложения Набора | РЧ/ПЧ |
Техническая документация
Datasheet ADRF5047-EVALZ
pdf, 448 КБ