LAN7800/VSX, USB Interface IC U3 to GigE w/PHY
![Фото 1/2 LAN7800/VSX, USB Interface IC U3 to GigE w/PHY](https://static.chipdip.ru/lib/644/DOC027644424.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/527/DOC036527222.jpg)
2 340 руб.
от 100 шт. —
1 620 руб.
1 шт.
на сумму 2 340 руб.
Плати частями
от 585 руб. × 4 платежа
от 585 руб. × 4 платежа
Описание
Semiconductors\Interface ICs\USB Interface IC
Connected (Wired & Wireless)Microchip Technology Connectivity is easy to add to applications, as Microchip's MCUs and MPUs are designed to be compatible with Microchip wired and wireless devices. Robust, reliable, high-speed connectivity is available with a broad portfolio of wired connectivity solutions. Mobility, convenience, and enhanced user experience are possible with a wide range of wireless connectivity solutions. And, with pre-certified modules, designers can avoid worrying about communication regulations.
Технические параметры
Brand: | Microchip Technology |
Data Rate: | 5 Gb/s |
Factory Pack Quantity: Factory Pack Quantity: | 490 |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 60 mA |
Packaging: | Tray |
Product Category: | USB Interface IC |
Product Type: | USB Interface IC |
Product: | USB Controllers |
Series: | LAN7800 |
Speed: | Super Speed(SS) |
Standard: | USB 3.1 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 3.63 V |
Supply Voltage - Min: | 2.97 V |
Type: | Bridge, USB to Ethernet |
Automotive | Unknown |
Auto-Negotiation | Yes |
Communication Mode | Full Duplex|Half Duplex |
DMA Support | No |
ECCN (US) | EAR99 |
Ethernet Interface Type | GMII|MII |
Ethernet Speed (Mbps) | 10|100|1000 |
EU RoHS | Compliant |
Host Interface | USB |
Lead Shape | No Lead |
Loopback Mode | Internal |
Maximum Operating Temperature (°C) | 70 |
Maximum Power Dissipation (W) | 199 |
Minimum Operating Temperature (°C) | 0 |
Mounting | Surface Mount |
Packaging | Tray |
Part Status | Active |
PCB changed | 48 |
Physical Network Type | 10BASE-T|100BASE-TX|1000BASE-T |
Pin Count | 48 |
PPAP | Unknown |
Product Category | Single Chip |
Standard Package Name | QFN |
Standard Supported | IEEE 802.3|IEEE 802.3ab|IEEE 802.3u |
Supplier Package | VQFN EP |
Supplier Temperature Grade | Commercial |
Typical Operating Supply Voltage (V) | 1.8|3.3 |
Вес, г | 50.59 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем