ADG5212BRUZ, Analog Switch ICs Latchup Proof,+/-20V,+/ -15V,+12V,+36V 4xSPST
![Фото 1/2 ADG5212BRUZ, Analog Switch ICs Latchup Proof,+/-20V,+/ -15V,+12V,+36V 4xSPST](https://static.chipdip.ru/lib/976/DOC010976512.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/120/DOC012120962.jpg)
1 850 руб.
от 10 шт. —
1 590 руб.
от 25 шт. —
1 520 руб.
от 96 шт. —
1 175.33 руб.
1 шт.
на сумму 1 850 руб.
Плати частями
от 464 руб. × 4 платежа
от 464 руб. × 4 платежа
Описание
Semiconductors\Switch ICs\Analog Switch ICs
Switches & MultiplexersAnalog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.
Технические параметры
Brand: | Analog Devices |
Configuration: | 4 x SPST |
Factory Pack Quantity: Factory Pack Quantity: | 96 |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-22 V |
Maximum Operating Temperature: | +125 C |
Minimum Dual Supply Voltage: | +/-9 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Off Time - Max: | 170 ns |
On Resistance - Max: | 200 Ohms |
On Time - Max: | 210 ns |
Package / Case: | TSSOP-16 |
Packaging: | Tube |
Product Category: | Analog Switch ICs |
Product Type: | Analog Switch ICs |
Series: | ADG5212 |
Subcategory: | Switch ICs |
Supply Current - Max: | 55 uA |
Supply Type: | Single Supply, Dual Supply |
Supply Voltage - Max: | 40 V |
Supply Voltage - Min: | 9 V |
Switch Continuous Current: | 18 mA |
Automotive | No |
Chip Enable Signals | Yes |
Configuration | Quad SPST |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Signal Type | Single |
Lead Shape | Gull-wing |
Maximum Dual Supply Voltage (V) | ±22 |
Maximum On Resistance (Ohm) | 500@12V |
Maximum On Resistance Range (Ohm) | 400 to 1000 |
Maximum Operating Temperature (°C) | 125 |
Maximum Single Supply Voltage (V) | 40 |
Maximum Supply Current (mA) | -0.001@-16.5V@-40C to 125C/0.055@16.5V |
Maximum Turn-Off Time (ns) | 215@36V |
Maximum Turn-On Time (ns) | 230@36V |
Minimum Dual Supply Voltage (V) | ±9 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 9 |
Mounting | Surface Mount |
Number of Channels per Chip | 4 |
Number of Inputs per Chip | 4 |
Number of Outputs per Chip | 4 |
Output Signal Type | Single |
Packaging | Tube |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
Polarity | Non-Inverting |
Power Supply Type | Single|Dual |
PPAP | No |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Switch Architecture | SPST |
Type | Analog Switch |
Typical Dual Supply Voltage (V) | ±15|±20 |
Typical Single Supply Voltage (V) | 12|36 |
Typical Supply Current (mA) | 0.045@16.5V/-0.000001@-16.5V |
Brand | Analog Devices |
Dual Supply Voltage | +/-15 V |
Factory Pack Quantity | 96 |
Height | 1.05 mm(Max) |
Length | 5 mm |
Manufacturer | Analog Devices Inc. |
Maximum Dual Supply Voltage | +/-22 V |
Maximum Operating Temperature | +125 C |
Minimum Dual Supply Voltage | +/-9 V |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Switches | 4 Switch |
Off Time - Max | 170 ns |
On Resistance - Max | 200 Ohms |
On Time - Max | 210 ns |
Operating Supply Voltage | 9 V to 40 V |
Package / Case | TSSOP-16 |
Product Category | Analog Switch ICs |
RoHS | Details |
Series | ADG5212 |
Supply Current - Max | 55 uA |
Supply Type | Single Supply, Dual Supply |
Supply Voltage - Max | 40 V |
Supply Voltage - Min | 9 V |
Switch Continuous Current | 18 mA |
Switch Voltage - Max | 15 V |
Width | 4.4 mm |
Вес, г | 0.17 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем