TLHK5800, Standard LEDs - Through Hole Red Clear Non-Diff
![Фото 1/3 TLHK5800, Standard LEDs - Through Hole Red Clear Non-Diff](https://static.chipdip.ru/lib/261/DOC008261127.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/625/DOC030625606.jpg)
![](https://static.chipdip.ru/lib/406/DOC047406744.jpg)
120 руб.
от 10 шт. —
70 руб.
от 100 шт. —
40 руб.
от 1000 шт. —
30.71 руб.
1 шт.
на сумму 120 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
LED Lighting\LED Emitters\Standard LEDs - Through Hole
Red 630nm LED Indication - Discrete 1.9V Radial
Технические параметры
Base Product Number | TLHK5800 -> |
Color | Red |
Configuration | Standard |
Current - Test | 20mA |
ECCN | EAR99 |
Height (Max) | 13.00mm |
HTSUS | 8541.40.2000 |
Lens Color | Colorless |
Lens Size | 5mm, T-1 3/4 |
Lens Style | Round with Domed Top |
Lens Transparency | Clear |
Millicandela Rating | 5500mcd |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Package | Bulk |
Package / Case | Radial |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 5mm |
Viewing Angle | 8В° |
Voltage - Forward (Vf) (Typ) | 1.9V |
Wavelength - Dominant | 630nm |
Wavelength - Peak | 643nm |
LED Colours | Red |
Number of LEDs | 1 |
Package Type | 5 mm |
Front | convex |
LED colour | red |
LED current | 20mA |
LED diameter | 5mm |
LED lens | orange |
Luminosity | 1000…5500mcd |
Manufacturer | VISHAY |
Mounting | THT |
Number of terminals | 2 |
Operating voltage | 1.9…2.6V |
Terminal pitch | 2.54mm |
Type of diode | LED |
Wavelength | 630nm |
Техническая документация
Datasheet
pdf, 105 КБ
Datasheet TLHK5800
pdf, 105 КБ