ADG506AKNZ, Multiplexer Switch ICs CMOS 16 CHANNEL MUX IC
![](https://static.chipdip.ru/images/layout/noimage/230px.png)
5 620 руб.
от 10 шт. —
4 500 руб.
от 26 шт. —
4 150 руб.
от 104 шт. —
3 568.09 руб.
1 шт.
на сумму 5 620 руб.
Плати частями
от 1 405 руб. × 4 платежа
от 1 405 руб. × 4 платежа
Описание
Semiconductors\Switch ICs\Multiplexer Switch ICs
Аналоговый мультиплексор Single 16: 1 Автомобильный 28-контактный PDIP W Tube
Технические параметры
Automotive | No |
Chip Enable Signals | Yes |
Configuration | Single 16:1 |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Signal Type | Single |
Lead Shape | Through Hole |
Maximum Dual Supply Voltage (V) | ±16.5 |
Maximum High Level Output Current (mA) | 20 |
Maximum On Resistance (Ohm) | 700 16.5V |
Maximum On Resistance Range (Ohm) | 400 to 1000 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 470 |
Maximum Propagation Delay Bus to Bus (ns) | 300±16.5V|450 16.5V |
Maximum Single Supply Voltage (V) | 16.5 |
Maximum Supply Current (mA) | 1.5 16.5V/-0.2-16.5V-40C to 85C |
Maximum Turn-Off Time (ns) | 450 16.5V |
Maximum Turn-On Time (ns) | 450 16.5V |
Minimum Dual Supply Voltage (V) | ±10.8 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 10.8 |
Mounting | Through Hole |
Multiplexer Architecture | 16:1 |
Number of Channels per Chip | 1 |
Number of Inputs per Chip | 16 |
Number of Outputs per Chip | 1 |
Output Signal Type | Single |
Packaging | Tube |
Part Status | NRND |
PCB changed | 28 |
Pin Count | 28 |
Power Supply Type | Single|Dual |
PPAP | No |
Standard Package Name | DIP |
Supplier Package | PDIP W |
Supplier Temperature Grade | Commercial |
Type | Analog Multiplexer |
Typical Dual Supply Voltage (V) | ±12|±15 |
Typical Single Supply Voltage (V) | 12|15 |
Typical Supply Current (mA) | 0.6 16.5V/-0.02-16.5V |
Number of Channels | 1 |
On-State Resistance (Max) | 300Ω |
Supply Voltage | 10.8V~16.5V |
Turn-off time | 300ns |
Turn-on time | 300ns |
Вес, г | 4.19 |
Техническая документация
ADG506A_507A Datasheet
pdf, 137 КБ
Datasheet
pdf, 142 КБ
Дополнительная информация
Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем