C94-M8P-1, GNSS / GPS Development Tools C94-M8P Application Board package Two application boards, NEO-M8P-2 For China (433MHz)
![C94-M8P-1, GNSS / GPS Development Tools C94-M8P Application Board package Two application boards, NEO-M8P-2 For China (433MHz)](https://static.chipdip.ru/lib/609/DOC028609639.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
7 шт., срок 5-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
111 200 руб.
1 шт.
на сумму 111 200 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
RF & Wireless\RF / Wireless Development Tools\GNSS / GPS Development Tools
C94-M8P RTK Application Boardsu-blox C94-M8P RTK Application Boards allow efficient integration and evaluation of the NEO-M8P high precision positioning modules. These boards integrate the NEO-M8P-2 module with both base station and rover functionality. The C94-M8P RTK application boards include a UHF radio link that allows for easy setup and fast prototyping. These boards also offer connector pins for u-blox C027 and other application boards that enable communication alternatives using u-blox cellular and short-range technologies.
Технические параметры
Brand: | u-blox |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | GNSS Modules |
Frequency: | 433 MHz |
Interface Type: | RS-232, UART, USB |
Manufacturer: | u-blox |
Product Category: | GNSS/GPS Development Tools |
Product Type: | GPS Development Tools |
Product: | Application Boards |
Series: | NEO-M8P, C94-M8P |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | NEO-M8P-2 |
ECCN | 7A994 |
For Use With/Related Products | NEO-M8P |
Frequency | 433MHz |
HTSUS | 8526.91.0020 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Package | Box |
Supplied Contents | Board(s), Cable(s) |
Type | GNSS |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.