NCP803SN400T1G, Supervisory Circuits 4.00V RESET MONITOR
![Фото 1/2 NCP803SN400T1G, Supervisory Circuits 4.00V RESET MONITOR](https://static.chipdip.ru/lib/472/DOC018472445.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/121/DOC012121012.jpg)
130 руб.
от 10 шт. —
110 руб.
от 100 шт. —
74 руб.
от 500 шт. —
67.03 руб.
1 шт.
на сумму 130 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Power\Power Management ICs\Supervisory Circuits
Processor Supervisor 4V 1 Active Low/Open Drain 3-Pin SOT-23 T/R
Технические параметры
Battery Backup Switching: | No Backup |
Brand: | onsemi |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manual Reset: | No Manual Reset |
Manufacturer: | onsemi |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Inputs Monitored: | 1 Input |
Operating Supply Current: | 500 nA |
Output Type: | Active Low, Open Drain |
Overvoltage Threshold: | 4.06 V |
Package / Case: | SOT-23-3 |
Power Fail Detection: | Yes |
Product Category: | Supervisory Circuits |
Product Type: | Supervisory Circuits |
Reset Delay Time: | 460 ms |
Series: | NCP803 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.2 V |
Threshold Voltage: | 4 V |
Type: | Voltage Supervisory |
Undervoltage Threshold: | 3.94 V |
Watchdog Timers: | No Watchdog |
Automotive | No |
Battery Backup Switching | No |
Chip Enable Signals | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Manual Reset | No |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 105 |
Maximum Reset Active Time (ms) | 460 |
Maximum Reset Threshold Voltage (V) | 4.06 |
Maximum Supply Current (uA) | 0.8(Typ) |
Minimum Operating Supply Voltage (V) | 1.2 |
Minimum Operating Temperature (°C) | -40 |
Minimum Reset Threshold Voltage (V) | 3.94 |
Monitored Voltage (V) | 1.2 to 4.9 |
Mounting | Surface Mount |
Number of Supervisors | 1 |
Output Driver | Active Low/Open Drain |
Packaging | Tape and Reel |
Part Status | LTB |
PCB changed | 3 |
Pin Count | 3 |
Power Fail Detection | No |
PPAP | No |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Type | Voltage Monitor |
Typical Reset Threshold Voltage (V) | 4 |
Watchdog Timer | No |
Вес, г | 0.01 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Устройства управления источниками питания»
Типы корпусов импортных микросхем