LMV339ID
![LMV339ID](https://static.chipdip.ru/lib/239/DOC025239087.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
130 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
70 руб.
от 10 шт. —
51 руб.
от 100 шт. —
33.52 руб.
2 шт.
на сумму 260 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
COMPARATOR, QUAD, SOIC-14; Comparator Type:Low Voltage; No. of Comparators:4 Comparators; Response Time:300ns; Supply Voltage Range:2.7V to 5.5V; Comparator Case Style:SOIC; No. of Pins:14Pins; IC Output Type:Open Collector; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Amplifier Case Style:SOIC; No. of Comparators:4; No.Comparators:4; Output Compatibility:CMOS, TTL; Supply Current:140µA
Технические параметры
Automotive | No |
Maximum Input Bias Current - (uA) | 0.25@5V |
Maximum Input Offset Voltage - (mV) | 7@5V |
Maximum Operating Supply Voltage - (V) | 5.5 |
Maximum Supply Current - (mA) | 0.3@5V |
Military | No |
Operating Temperature - (??C) | -40~125 |
Output Type | Open Collector |
Packaging | Tube |
Pin Count | 14 |
Process Technology | Bipolar |
Standard Package Name | SOP |
Supplier Package | SOIC |
Base Product Number | LMV339 -> |
Current - Input Bias (Max) | 0.25ВµA @ 5V |
Current - Output (Typ) | 84mA @ 5V |
Current - Quiescent (Max) | 350ВµA |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Elements | 4 |
Operating Temperature | -40В°C ~ 125В°C |
Package | Tube |
Package / Case | 14-SOIC (0.154"", 3.90mm Width) |
Propagation Delay (Max) | 600ns |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 14-SOIC |
Type | General Purpose |
Voltage - Input Offset (Max) | 7mV @ 5V |
Voltage - Supply, Single/Dual (В±) | 2.7V ~ 5.5V |
Brand: | Texas Instruments |
Comparator Type: | General Purpose |
Factory Pack Quantity: Factory Pack Quantity: | 800 |
Features: | Small Size |
Ib - Input Bias Current: | 250 nA |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Operating Supply Current: | 75 uA |
Operating Supply Voltage: | 2.7 V to 5.5 V |
Output Current per Channel: | 10 mA |
Output Type: | Rail-to-Rail |
Package / Case: | SOIC-14 |
Packaging: | Tube |
Product Category: | Analog Comparators |
Product Type: | Analog Comparators |
Product: | Analog Comparators |
Reference Voltage: | No |
Response Time: | 200 ns |
Series: | LMV339 |
Shutdown: | No Shutdown |
Subcategory: | Amplifier ICs |
Supply Type: | Single |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Technology: | Bipolar |
Type: | Low Voltage Comparator |
Vcm - Common Mode Voltage: | -0.1 V |
Voltage Gain dB: | 93.98 dB |
Vos - Input Offset Voltage: | 7 mV |
Вес, г | 0.1294 |
Техническая документация
Документация
pdf, 2090 КБ
Datasheet LMV331, LMV393, LMV339
pdf, 1841 КБ
Дополнительная информация
Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем