A16104-04, Thermal Interface Products Tflex HR640 9x9" 3.0W/mK gap filler

Фото 1/2 A16104-04, Thermal Interface Products Tflex HR640 9x9" 3.0W/mK gap filler
Изображения служат только для ознакомления,
см. техническую документацию
85 шт., срок 4-7 недель
8 570 руб.
от 10 шт.7 310 руб.
от 25 шт.6 550 руб.
от 50 шт.6 389.58 руб.
1 шт. на сумму 8 570 руб.
Плати частями
от 2 144 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8006476275
Артикул: A16104-04
Бренд: Laird Technologies

Описание

Thermal Management\Thermal Interface Products
Thermal Interface Solutions
Laird Thermal Interface Solutions are designed to meet the challenges of today's electronics, which are smaller but more powerful. Laird TIM products are engineered to fill in air gaps and microscopic irregularities to help deliver more efficient cooling.

Технические параметры

Brand: Laird Performance Materials
Color: Gray
Factory Pack Quantity: Factory Pack Quantity: 1
Flammability Rating: UL 94 V-0
Manufacturer: Laird Performance Materials
Material: Silicone Elastomer
Maximum Operating Temperature: +200 C
Minimum Operating Temperature: -45 C
Packaging: Bulk
Product Category: Thermal Interface Products
Product Type: Thermal Interface Products
Product: Thermally Conductive Gap Pad
Series: Tflex HR600
Subcategory: Thermal Management
Thermal Conductivity: 3 W/m-K
Thickness: 1.02 mm
Tradename: Tflex
Type: Thermal Pad
Color Gray
Factory Pack Quantity 1
Flammability Rating UL 94 V-0
Material Silicone Elastomer
Maximum Operating Temperature +200 C
Minimum Operating Temperature -45 C
Packaging Bulk
Product Thermally Conductive Gap Pad
Series Tflex HR600
Thermal Conductivity 3 W/m-K
Thickness 1.02 mm
Tradename Tflex
Type Thermal Pad
Вес, г 100

Техническая документация

Datasheet
pdf, 792 КБ
Datasheet
pdf, 797 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.