0532530570, Conn Shrouded Header (3 Sides) HDR 5 POS 2mm Solder ST Thru-Hole Micro-Latch™ Tray
![Фото 1/5 0532530570, Conn Shrouded Header (3 Sides) HDR 5 POS 2mm Solder ST Thru-Hole Micro-Latch™ Tray](https://static.chipdip.ru/lib/012/DOC027012947.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/642/DOC029642294.jpg)
![](https://static.chipdip.ru/lib/170/DOC004170470.jpg)
![](https://static.chipdip.ru/lib/012/DOC027012954.jpg)
![](https://static.chipdip.ru/lib/012/DOC027012962.jpg)
46 руб.
Мин. кол-во для заказа 770 шт.
от 1458 шт. —
42 руб.
770 шт.
на сумму 35 420 руб.
Плати частями
от 8 855 руб. × 4 платежа
от 8 855 руб. × 4 платежа
Описание
Interconnect > Connectors > Headers & PCB Receptacles
Molex Fam Micro Latch
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.69.40.40 |
Type | Shrouded Header (3 Sides) |
Gender | HDR |
Number of Contacts | 5 |
Number of Rows | 1 |
Termination Method | Solder |
Terminal Pitch (mm) | 2 |
Body Orientation | Straight |
Maximum Current Rating (A) | 2/Contact |
Maximum Voltage Rating | 125V |
Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | 20 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Packaging | Tray |
Product Weight (g) | 0.204 |
Product Length (mm) | 12 |
Product Depth (mm) | 3.65 |
Product Height (mm) | 5.5 |
Tradename | Micro-Latch™ |
Mounting | Through Hole |
Applications | Automotive, General Purpose |
Connector Type | Header |
Contact Finish - Mating | Tin |
Contact Finish - Post | Tin |
Contact Finish Thickness - Mating | - |
Contact Finish Thickness - Post | - |
Contact Length - Mating | 0.130"(3.30mm) |
Contact Length - Post | 0.138"(3.50mm) |
Contact Material | Brass |
Contact Shape | Square |
Contact Type | Male Pin |
Current Rating (Amps) | - |
Fastening Type | Detent Lock |
Features | - |
Ingress Protection | - |
Insulation Color | Natural |
Insulation Height | 0.217"(5.51mm) |
Insulation Material | Polyamide(PA), Nylon |
Manufacturer | Molex |
Mated Stacking Heights | 5.7mm |
Material Flammability Rating | UL94 V-0 |
Mounting Type | Through Hole |
Number of Positions | 5 |
Number of Positions Loaded | All |
Operating Temperature | - |
Overall Contact Length | 0.331"(8.40mm) |
Pitch - Mating | 0.079"(2.00mm) |
Row Spacing - Mating | - |
Series | Micro-Latch 53253 |
Shrouding | Shrouded-3 Wall |
Style | Board to Cable/Wire |
Termination | Kinked Pin, Solder |
Voltage Rating | - |
Connector System | Wire to Board |
Contact Plating | Tin |
Current Rating | 2.0A |
Pitch | 2.0mm |
Shrouded/Unshrouded | Shrouded |
Application: | Wire-to-Board, Signal |
Brand: | Molex |
Contact Gender: | Pin(Male) |
Contact Material: | Tin |
Contact Plating: | Tin |
Current Rating: | 2 A |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Housing Color: | Natural |
Housing Material: | Nylon |
Manufacturer: | Molex |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Straight |
Mounting Style: | Through Hole |
Number of Positions: | 5 Position |
Number of Rows: | 1 Row |
Packaging: | Tray |
Part # Aliases: | 0532530570 |
Pitch: | 2 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Series: | 53253 |
Subcategory: | Headers & Wire Housings |
Termination Post Length: | 2.3 mm |
Termination Style: | Solder Pin |
Tradename: | Micro-Latch |
Type: | Shrouded |
Voltage Rating: | 125 V |
Техническая документация
Datasheet
pdf, 39 КБ
Datasheet 0532530570
pdf, 33 КБ
Datasheet 53253-0570
pdf, 123 КБ
Datasheet 53253-0570
pdf, 37 КБ
Datasheet 53253-0570
pdf, 158 КБ
Документация
pdf, 38 КБ