6-534206-0
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 990 руб.
от 2 шт. —
4 760 руб.
от 5 шт. —
4 580 руб.
от 10 шт. —
4 361.58 руб.
1 шт.
на сумму 4 990 руб.
Плати частями
от 1 249 руб. × 4 платежа
от 1 249 руб. × 4 платежа
Описание
Электроэлемент
20 MODII VRT DR CE 100/115 PCB Connector Assembly Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Positions: 20 Centerline (Pitch): 2.54 mm PCB Mount Receptacle Vertical Board-to-Board 20 I Board-To-Board Header & Receptacle I Part Number: 6-534206-0 I Internal Number: 6-534206-0 I 2.54 mm I LADD Distribution
Технические параметры
3D Model | 6-534206-0.pdf |
Category | Connectors, Interconnects |
Color | Black |
Connector Type | Receptacle |
Contact Finish | Gold |
Contact Finish Thickness | 30µin(0.76µm) |
Contact Type | Female Socket |
Family | Rectangular Connectors-Headers, Receptacles, Female Sockets |
Featured Product | AMPMODU Connectors |
Mounting Type | Through Hole |
Number of Positions | 20 |
Number of Positions Loaded | All |
Number of Rows | 2 |
Online Catalog | AMPMODU Mod II Series |
Packaging | Tube |
Pitch | 0.100"(2.54mm) |
RoHS Information | 6-534206-0 Statement of ComplianceRoHS 2 Statement |
Row Spacing | 0.100"(2.54mm) |
Series | AMPMODU Mod II, AMP |
Standard Package | 22 |
Termination | Solder |
Application: | Board-to-Board |
Brand: | TE Connectivity |
Contact Gender: | Socket(Female) |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Current Rating: | 2 A |
Factory Pack Quantity: Factory Pack Quantity: | 22 |
Housing Color: | Black |
Housing Material: | Polycyclohexylenedimethylene Terephthalate(PCT) |
Manufacturer: | TE Connectivity |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -65 C |
Mounting Angle: | Straight |
Mounting Style: | Through Hole |
Number of Positions: | 20 Position |
Number of Rows: | 2 Row |
Packaging: | Tube |
Pitch: | 2.54 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Series: | AMPMODU MOD II |
Subcategory: | Headers & Wire Housings |
Termination Style: | Solder Pin |
Tradename: | AMPMODU |
Type: | Receptacles |
Вес, г | 2.804 |
Техническая документация
Datasheet
pdf, 278 КБ
Datasheet 9-146462-0
pdf, 12900 КБ