50KEPS10AFPW, Power Line Filters KEP 50A 1S HIGH PLUS SP WYE 440 VAC
![Фото 1/2 50KEPS10AFPW, Power Line Filters KEP 50A 1S HIGH PLUS SP WYE 440 VAC](https://static.chipdip.ru/lib/805/DOC018805816.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/104/DOC047104203.jpg)
68 170 руб.
1 шт.
на сумму 68 170 руб.
Плати частями
от 17 044 руб. × 4 платежа
от 17 044 руб. × 4 платежа
Описание
Power\Power Condition\Power Line Filters
KEM & KEP High-Performance 3-Phase EMI FiltersTE Connectivity's (TE) KEM and KEP 3-Phase EMI Filters are used in applications with low impedance load controlling pulsed, continuous, and intermittent interference noise and where high levels of mains-borne interference are present. These high-performance EMI filters are available with single-stage, three-wire delta (KEM) and four-wire WYE (KEP) in potted and bookshelf versions. The filters feature stud or shockproof terminals, 6A to 250A (potted) and 7A to 150A (bookshelf) current ratings with 440V and 520V maximum continuous operating voltage. TE KEM and KEP 3-Phase EMI Filter applications include CNC machines, HVAC, rectifiers, and AC-DC converters.
Технические параметры
Approvals: | UL, CSA |
Brand: | TE Connectivity/Corcom |
Current Rating: | 50 A |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Filter Type: | 3-Phase Power Line Filter |
Leakage Current: | 8.5 mA |
Manufacturer: | TE Connectivity |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -25 C |
Mounting Style: | Chassis Mount |
Operating Frequency: | 50 Hz, 60 Hz |
Part # Aliases: | 1-1609968-7 |
Product Category: | Power Line Filters |
Product Type: | Power Line Filters |
Subcategory: | Power Condition |
Termination Style: | Terminal Block |
Voltage Rating: | 440 VAC |
Applications | Converter |
Approval Agency | CSA, UL |
Configuration | Single Stage |
Current | 50A |
ECCN | EAR99 |
Filter Type | Three Phase (Wye) |
Frequency - Operating | 50/60Hz |
HTSUS | 8536.30.8000 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Chassis Mount |
Operating Temperature | -25В°C ~ 85В°C |
Package | Box |
RoHS Status | ROHS3 Compliant |
Series | KEP -> |
Termination Style | Terminal Block |
Voltage - Rated AC | 440V |
Leakage Current | 8.5 mA |
Maximum Current Rating | 50A |
Maximum Operating Temperature | +85°C |
Maximum Voltage Rating | 440 V ac |
Minimum Operating Temperature | -25°C |
Number of Phases | 3 |
Number of Stages | Single Stage |
Operating Frequency | 50 → 60Hz |