PDS5100H-13, Schottky Diodes & Rectifiers 5.0A 100V LFF

Фото 1/4 PDS5100H-13, Schottky Diodes & Rectifiers 5.0A 100V LFF
Изображения служат только для ознакомления,
см. техническую документацию
310 руб.
от 10 шт.250 руб.
от 100 шт.203 руб.
от 500 шт.170.43 руб.
1 шт. на сумму 310 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8006507338
Артикул: PDS5100H-13
Бренд: DIODES INC.

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Schottky Diodes & Rectifiers
Описание Диод: выпрямительный Шоттки

Технические параметры

Brand: Diodes Incorporated
Configuration: Single Dual Anode
Factory Pack Quantity: Factory Pack Quantity: 5000
If - Forward Current: 5 A
Ifsm - Forward Surge Current: 250 A
Ir - Reverse Current: 3.5 uA
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Package / Case: PowerDI5-3
Product Category: Schottky Diodes & Rectifiers
Product Type: Schottky Diodes & Rectifiers
Product: Schottky Rectifiers
Series: PDS5100H
Subcategory: Diodes & Rectifiers
Technology: Si
Termination Style: Through Hole
Type: Schottky Barrier Rectifier
Vf - Forward Voltage: 800 mV
Vrrm - Repetitive Reverse Voltage: 100 V
Diode Configuration Single
Diode Technology Schottky Barrier
Diode Type Schottky
Maximum Continuous Forward Current 5A
Maximum Forward Voltage Drop 800mV
Mounting Type Surface Mount
Number of Elements per Chip 1
Package Type PowerDI 5
Peak Non-Repetitive Forward Surge Current 250A
Peak Reverse Repetitive Voltage 100V
Pin Count 3
Rectifier Type Schottky Rectifier
Automotive No
Configuration Single Dual Anode
ECCN (US) EAR99
EU RoHS Compliant with Exemption
Maximum Continuous Forward Current (A) 5
Maximum DC Reverse Voltage (V) 100
Maximum Junction Ambient Thermal Resistance 85°C/W(Typ)
Maximum Operating Temperature (°C) 175
Maximum Power Dissipation (mW) 2500(Typ)
Maximum RMS Reverse Voltage (V) 71
Minimum Operating Temperature (°C) -65
Mounting Surface Mount
Packaging Tape and Reel
Part Status Active
PCB changed 3
Peak Forward Voltage (V) 0.8@10A
Peak Non-Repetitive Surge Current (A) 250
Peak Reverse Current (uA) 3.5
Peak Reverse Repetitive Voltage (V) 100
PPAP No
Supplier Package PowerDI 5
Supplier Temperature Grade Automotive
Tab Tab
Type Schottky Diode
Вес, г 0.1

Техническая документация

Datasheet
pdf, 346 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 337 КБ
Datasheet PDS5100H-13
pdf, 203 КБ

Дополнительная информация

Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов