JANTX1N4148-1/TR, Small Signal Switching Diodes 75 V Signal or Computer Diode
![Фото 1/2 JANTX1N4148-1/TR, Small Signal Switching Diodes 75 V Signal or Computer Diode](https://static.chipdip.ru/lib/592/DOC013592075.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/160/DOC004160544.jpg)
270 руб.
от 500 шт. —
210 руб.
от 782 шт. —
194 руб.
от 4692 шт. —
187.21 руб.
1 шт.
на сумму 270 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Unclassified
Rectifier Diode Switching 75V 0.2A 5ns 2-Pin DO-35 T/R
Технические параметры
Brand: | Microchip/Microsemi |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
If - Forward Current: | 100 mA |
Ir - Reverse Current: | 0.5 uA |
Manufacturer: | Microchip |
Max Surge Current: | 2 A |
Maximum Diode Capacitance: | 4 pF |
Maximum Operating Temperature: | +175 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | Through Hole |
Package/Case: | DO-35-2 |
Packaging: | Reel |
Peak Reverse Voltage: | 75 V |
Product Category: | Diodes-General Purpose, Power, Switching |
Product Type: | Diodes-General Purpose, Power, Switching |
Product: | Switching Diodes |
Recovery Time: | 5 ns |
Subcategory: | Diodes и Rectifiers |
Vf - Forward Voltage: | 1.2 V at 100 mA |
Automotive | No |
Configuration | Single |
Diameter | 2.29(Max) |
ECCN (US) | EAR99 |
EU RoHS | Not Compliant |
Lead Shape | Through Hole |
Maximum Continuous Forward Current (A) | 0.2@Ta=75C |
Maximum DC Reverse Voltage (V) | 100 |
Maximum Operating Temperature (°C) | 175 |
Minimum Operating Temperature (°C) | -65 |
Mounting | Through Hole |
Packaging | Tape and Reel |
Part Status | Unconfirmed |
PCB changed | 2 |
Peak Forward Voltage (V) | 1.2@0.1A |
Peak Non-Repetitive Surge Current (A) | 2 |
Peak Reverse Current (uA) | 0.5 |
Peak Reverse Recovery Time (ns) | 5 |
Peak Reverse Repetitive Voltage (V) | 75 |
Pin Count | 2 |
PPAP | No |
Standard Package Name | DO-204-AH |
Supplier Package | DO-35 |
Supplier Temperature Grade | Military |
Type | Switching Diode |
Вес, г | 0.46 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов