N/MS3106B10SL-3S, Standard Circular Connector 3P Cable Plug
![](https://static.chipdip.ru/images/layout/noimage/230px.png)
4 шт., срок 5-7 недель
8 710 руб.
1 шт.
на сумму 8 710 руб.
Плати частями
от 2 179 руб. × 4 платежа
от 2 179 руб. × 4 платежа
Номенклатурный номер: 8006523070
Артикул: N/MS3106B10SL-3S
Описание
Connectors\Circular Connectors\Standard Circular Connectors\Standard Circular Connector
Circular connector compatible to MS standard Developed as a successor product to our MIL-DTL-5015 compatible MS connector, which had been distributed for over 50 years.
Технические параметры
Body Orientation | Straight |
Colour | Black |
Connector Size | Standard |
Contact Gender | Male |
Contact Material | Copper Alloy |
Contact Plating | Silver |
Current Rating | 22A |
Gender | Female |
Housing Material | Synthetic Resin |
Mating Type | Threaded |
Military Standard | MIL-DTL-5015 |
Mounting Type | Cable Mount |
Number of Contacts | 3 |
Series | N/MS Series |
Shell Plating | Zinc |
Shell Size | 10SL |
Termination Method | Solder |
Voltage Rating | 1.75 kV ac, 2.45 kV dc |
Техническая документация
Datasheet
pdf, 492 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.