C300K1R6E, Wirewound Resistors - Chassis Mount 300watt 1.6ohm 10% High Power

C300K1R6E, Wirewound Resistors - Chassis Mount 300watt 1.6ohm 10% High Power
Изображения служат только для ознакомления,
см. техническую документацию
28 шт., срок 5-7 недель
8 140 руб.
от 10 шт.6 710 руб.
от 25 шт.6 080 руб.
1 шт. на сумму 8 140 руб.
Плати частями
от 2 035 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8006523075
Артикул: C300K1R6E
Бренд: Ohmite

Описание

Passive Components\Resistors\Wirewound Resistors\Wirewound Resistors - Chassis Mount
280 Series Corrib® Resistors

Ohmite 280 Series Corrib® Resistors are designed to withstand frequent stop-start cycles characteristic of motor starting. These resistors feature a ribbed construction that aids in rapid cooling and a corrugated-resistive wire that is securely fused to the ceramic core by a protective vitreous enamel coating to improve durability. The 280 series offers hollow-core units that can be securely fastened to chassis surfaces with thru bolts and brackets. Ohmite 280 Series Corrib Resistors are suitable for applications involving high currents at low resistance values.

Технические параметры

Brand: Ohmite
Diameter: 29 mm
Factory Pack Quantity: Factory Pack Quantity: 1
Features: Tubular Resistors
Manufacturer: Ohmite
Maximum Operating Temperature: +400 C
Minimum Operating Temperature: -55 C
Mounting Style: Chassis Mount
Operating Temperature Range: +25 C to+400 C
Packaging: Bulk
Power Rating: 300 W
Product Category: Wirewound Resistors-Chassis Mount
Product Type: Wirewound Resistors
Product: Corrugated Ribbon Tubular Resistors
Resistance: 1.6 Ohms
Series: 280
Subcategory: Resistors
Technology: Wirewound
Temperature Coefficient: 400 PPM/C
Termination Style: Solder Lug
Tolerance: 10%
Voltage Rating: 6 V
Вес, г 304

Техническая документация

Datasheet
pdf, 346 КБ

Дополнительная информация

Калькуляторы группы «Резисторы мощные (более 2 Вт)»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.