39-00-0059 (Mouser Reel), Headers & Wire Housings MN-FT TERM 18-24G F Reel of 1000

39-00-0059 (Mouser Reel), Headers & Wire Housings MN-FT TERM 18-24G F Reel of 1000
Изображения служат только для ознакомления,
см. техническую документацию
21 руб.
Кратность заказа 1000 шт.
1000 шт. на сумму 21 000 руб.
Плати частями
от 5 250 руб. × 4 платежа
Номенклатурный номер: 8006523919
Артикул: 39-00-0059 (Mouser Reel)
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
Industrial Solutions

Molex Industrial Solutions are designed for the harshest environmental conditions to provide safe and reliable connections. Molex Industrial Solutions also offer protection from contamination, moisture, or vibration.

Технические параметры

Application: Power, Wire-to-Board, Wire-to-Wire
Brand: Molex
Contact Gender: Socket(Female)
Contact Material: Phosphor Bronze
Contact Plating: Tin
Contact Type: Female
Current Rating: 9 A
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: Cable Mount/Free Hanging
Packaging: Reel
Part # Aliases: 39000059 5556PBT 0039000059 39-00-0059
Product Category: Headers и Wire Housings
Product Type: Headers и Wire Housings
Product: Contacts
Series: 5556
Subcategory: Headers и Wire Housings
Termination Style: Crimp
Tradename: Mini-Fit Jr.
Type: Terminals
Voltage Rating: 600 V
Wire Gauge: 24 AWG to 18 AWG
Вес, г 0.12

Техническая документация

Datasheet
pdf, 45 КБ